Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS27291-5
Newark Part No.89M2092
Product RangeSouriau MIL-DTL-26500 Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS27291-5
Newark Part No.89M2092
Product RangeSouriau MIL-DTL-26500 Series
Technical Datasheet
Connector Shell Size18
Cable Diameter Max17.526mm
Strain Relief MaterialAluminum Alloy
Product RangeSouriau MIL-DTL-26500 Series
For Use WithCinch Omega C48 & MIL-DTL-83723 Class R & F Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MS27291-5 is a Strain-relief Straight Circular Connector Clamp, #18 shell size. The 26500 series clamp is suitable for use with Cinch Omega C48 and MIL-DTL-83723 class R and F circular connectors. Aluminum alloy strain relief material, for aluminum alloy, anodize in accordance with MIL-A-8625 or suitable hard anodizing process to meet the performance requirements of MIL-DTL-26500.
Applications
Industrial
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Aluminum Alloy
For Use With
Cinch Omega C48 & MIL-DTL-83723 Class R & F Circular Connectors
Cable Diameter Max
17.526mm
Product Range
Souriau MIL-DTL-26500 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate