• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Connectors
                                                                                                    3. Circular Connectors & Components
                                                                                                    4. Circular Connector Clamps / Strain Reliefs
                                                                                                    Print Page

                                                                                                    10-350349-143

                                                                                                    Circular Connector Clamp, 14 / 14S, 11.13 mm, MIL-C-22992, QWLD Series

                                                                                                    AMPHENOL INDUSTRIAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL INDUSTRIAL 10-350349-143
                                                                                                    ManufacturerAMPHENOL INDUSTRIAL
                                                                                                    Manufacturer Part No10-350349-143
                                                                                                    Newark Part No.97B4231
                                                                                                    Product RangeMIL-C-22992, QWLD Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$30.200
                                                                                                    5+$29.130
                                                                                                    10+$28.050
                                                                                                    25+$25.760
                                                                                                    50+$23.470
                                                                                                    100+$21.170
                                                                                                    250+$18.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL INDUSTRIAL
                                                                                                    ManufacturerAMPHENOL INDUSTRIAL
                                                                                                    Manufacturer Part No10-350349-143
                                                                                                    Newark Part No.97B4231
                                                                                                    Product RangeMIL-C-22992, QWLD Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Shell Size14 / 14S
                                                                                                    Cable Diameter Max11.13mm
                                                                                                    Strain Relief Material-
                                                                                                    Product RangeMIL-C-22992, QWLD Series
                                                                                                    For Use WithMIL-DTL-5015 & MIL-5015 Series Circular Connectors
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The MIL-C-22992, QWLD series heavy-duty Cylindrical Connector provides reliable power and control functions in hostile environments where ordinary connectors cannot survive. Design features of this connector series provides high durability - water and explosion proof, resistant to abrasion, corrosion, vibration and shock, quick and positive mating - double stub threads per MIL-STD-1373 for fast coupling, easily cleaned. This heavy-duty connector is identical to MS-approved types except for the added flexibility of connector shell and contact type and finish options, plus added insert arrangements.

                                                                                                    • Alumilite 225* hard anodic finish for abrasion and corrosion resistance or conductive cadmium plate
                                                                                                    • Resilient inserts for moisture sealing, positive proof against shock and vibration
                                                                                                    • Sealing gaskets at every joint for waterproof assembly
                                                                                                    • Cable strain relief provided by clamp bar type accessories
                                                                                                    • Left hand accessory threads to prevent damage from disconnect torque applied in the wrong direction
                                                                                                    • Closed entry socket contact design in solder or replaceable crimp contacts

                                                                                                    Applications

                                                                                                    Industrial, Defence, Military & Aerospace

                                                                                                    Technical Specifications

                                                                                                    Connector Shell Size

                                                                                                    14 / 14S

                                                                                                    Strain Relief Material

                                                                                                    -

                                                                                                    For Use With

                                                                                                    MIL-DTL-5015 & MIL-5015 Series Circular Connectors

                                                                                                    Cable Diameter Max

                                                                                                    11.13mm

                                                                                                    Product Range

                                                                                                    MIL-C-22992, QWLD Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.