Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTFD17B
Newark Part No.92R5001
Product RangeSouriau Trim Trio UTFD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $9.10 |
| 100+ | $8.70 |
| 250+ | $7.60 |
| 500+ | $7.35 |
| 1000+ | $6.15 |
Price for:Each
Minimum: 50
Multiple: 50
$455.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTFD17B
Newark Part No.92R5001
Product RangeSouriau Trim Trio UTFD Series
Technical Datasheet
Product RangeSouriau Trim Trio UTFD Series
Cable Diameter Max31.8mm
Seal Material-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The UTP series full plastic Industrial Circular Connector is a range of multi-way connectors. The UTP provides the complete answer to the need for economical lightweight, robust circular connector and is unique in offering a plastic bayonet coupling ring incorporating a metal wave spring, which locks with an audible positive click. It is available in 8 shell sizes, 10 insert arrangements all intermateable, interchangeable and inter-mountable with the TRIM TRIO UT0 (full metal) and UTG (plastic with metal coupling ring) industrial connector families.
- Available in plug and receptacle versions for both male and female contacts
- Connectors and accessories are moulded from highly durable glass-filled thermoplastic
- UL94V-0 Flammability
- Plastic bayonet ring - Vibration proof thermoplast
- Locks with audible positive click
- Assures 500 matings and unmatings
- For wall mounting receptacle
Applications
Industrial
Technical Specifications
Product Range
Souriau Trim Trio UTFD Series
Cable Diameter Max
31.8mm
SVHC
No SVHC (17-Jan-2022)
For Use With
UTP, UTG & UTO Series Circular Industrial Connectors
Seal Material
-
Technical Docs (1)
Alternatives for UTFD17B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate