ALPHAWIRE
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
                                                                                                    2. Connectors
                                                                                                    3. Backplane Connectors
                                                                                                    Print Page

                                                                                                    172730-1138

                                                                                                    Connector, 3 Pair Right Angle Daughtercard, 8 Columns, Impel Plus 172730 Series, 48 Contacts

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 172730-1138
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No172730-1138
                                                                                                    Newark Part No.62AC5810
                                                                                                    Product RangeImpel Plus 172730 Series
                                                                                                    Also Known AsGTIN UPC EAN: 1727301138
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$25.580
                                                                                                    250+$24.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 240
                                                                                                    Multiple: 240
                                                                                                    $6,139.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No172730-1138
                                                                                                    Newark Part No.62AC5810
                                                                                                    Product RangeImpel Plus 172730 Series
                                                                                                    Also Known AsGTIN UPC EAN: 1727301138
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeImpel Plus 172730 Series
                                                                                                    No. of Contacts48Contacts
                                                                                                    Card Edge / Backplane Connector TypeBackplane
                                                                                                    Pitch Spacing1.9mm
                                                                                                    GenderReceptacle(View Associated Connectors)
                                                                                                    Contact Termination TypeThrough Hole
                                                                                                    No. of Rows6Rows
                                                                                                    Row Pitch-
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The Impel Plus Backplane Connector System achieves data rates up to 56 Gbps while delivering optimal signal integrity with grounding tail aligner that minimizes impedance discontinuities and reduces crosstalk. Additionally, an innovative signal interface improves insertion loss over in-line beams, pushing frequencies past 30 GHz.

                                                                                                    • Durability (mating cycles max): 200
                                                                                                    • Shield Type Full Shield
                                                                                                    • Current - Maximum per Contact 0.75A
                                                                                                    • 92 Ohms nominal Impendence
                                                                                                    • Enables backward and forward compatibility with various high-end architectures
                                                                                                    • Offers printed-circuit-board designers the flexibility to quad route the signal traces (two pairs per layer) reducing the PCB layer count
                                                                                                    • Molex patent-pending Impel Connector technology with tightly coupled differential-pair structure
                                                                                                    • Provides optimal signal integrity and mechanical isolation through the connector system
                                                                                                    • Innovative signal beam interface, improves insertion loss compared to in-line signal beams
                                                                                                    • Pushes interface resonance frequency past 30 GHz
                                                                                                    • Small compliant pin (0.31mm ± -0.05) (Plated Through Hole Dimension 0.31mm)
                                                                                                    • Cable assemblies with Temp-Flex Twinax Cables (28 or 30 AWG)
                                                                                                    • Achieves data rates required by telecommunications and data center industries
                                                                                                    • Achieve data rates up to 56 Gbps with superior signal integrity performance and enables backward and forward compatibility with compact compliant pins.

                                                                                                    Applications

                                                                                                    Communications & Networking, Data / Computing, Industrial, Telecommunications

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Impel Plus 172730 Series

                                                                                                    Card Edge / Backplane Connector Type

                                                                                                    Backplane

                                                                                                    Gender

                                                                                                    Receptacle

                                                                                                    No. of Rows

                                                                                                    6Rows

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    No. of Contacts

                                                                                                    48Contacts

                                                                                                    Pitch Spacing

                                                                                                    1.9mm

                                                                                                    Contact Termination Type

                                                                                                    Through Hole

                                                                                                    Row Pitch

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (4)

                                                                                                    Product Change Notice EN

                                                                                                    Operating Instructions EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product