Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDL5-260RCopy
Newark Part No.01K5497
Product RangeDL5 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.080 |
| 5+ | $33.660 |
| 10+ | $32.880 |
| 25+ | $32.060 |
| 50+ | $31.320 |
| 100+ | $30.800 |
| 250+ | $30.250 |
Price for:Each
Minimum: 1
Multiple: 1
$35.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL5-260RCopy
Newark Part No.01K5497
Product RangeDL5 Series
Technical Datasheet
Product RangeDL5 Series
Connector TypeRectangular Power
No. of Contacts260Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2.54mm
Contact Termination Type-
No. of Rows10Rows
Row Pitch2.54mm
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The DL5-260R is a 260-way Receptacle with gold flash copper alloy contacts, the single hand actuation and a black glass-filled thermoplastic insulator. The DL-series ZIF connector can be mated and unmated in less than 2second and accepts 42 to 18AWG wire range.
- 5000MΩ Insulation resistance
- -55 to +105°C Operating temperature range
- UL94V-1 Flammability rating
Applications
Industrial, Medical, Commercial, Computers & Computer Peripherals
Technical Specifications
Product Range
DL5 Series
No. of Contacts
260Contacts
Pitch Spacing
2.54mm
Contact Termination Type
-
Row Pitch
2.54mm
Contact Plating
-
Connector Type
Rectangular Power
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
10Rows
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DL5-260R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate