34 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $16.040 |
| 5+ | $15.190 |
| 10+ | $14.620 |
| 25+ | $14.110 |
| 50+ | $13.490 |
| 100+ | $12.940 |
Product Information
Product Overview
The 64333-0100 is a 112-circuit 4-row CMC Header, with 3-pocket, solder tail, tin-plated copper alloy contacts, through hole termination and PCB mounting. This 64333 series PCB header is made of nylon alloy, can be used with 64319-3211 64319-3218 CMC female, 64320-3319 - 64322 CP 0.6, 64323 CP 1.5, 64319-1201 64320-1301 wire cap, 64325 blind plugs, mates with 64319-3211, 64320-3319, link - 64319-1218 series parts, suitable for board-to-board and wire-to-board applications.
- Black colour
- 12A, 6A current rating per contact
- Temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle
Technical Specifications
CMC 64333 Series
112Contacts
Nylon (Polyamide), Glass Filled Body
Tin Plated Contacts
-
-
Right Angle Header
Solder Pin
Brass
-
14VDC
No SVHC (04-Feb-2026)
Alternatives for 64333-0100
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate