Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2304372-9Copy
Newark Part No.69AK5577
Product RangeMATEnet Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.840 |
| 10+ | $18.930 |
| 25+ | $17.900 |
| 50+ | $17.260 |
| 100+ | $17.260 |
| 250+ | $17.250 |
Price for:Each
Minimum: 1
Multiple: 1
$21.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2304372-9Copy
Newark Part No.69AK5577
Product RangeMATEnet Series
Technical Datasheet
Connector SystemsBoard-to-Board
Product RangeMATEnet Series
Pitch Spacing1.8mm
Automotive Connector Shell StyleRight Angle Header
No. of Rows1Rows
No. of Contacts2Contacts
Automotive Contact TypePCB Pin
Contact Termination TypeThrough Hole Right Angle
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Connector ShroudShrouded
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating60VDC
Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Product Overview
9-2304372-9 is a wire-to-board, pin header.
- Number of rows: 1
- Number of positions: 2
- Horizontal PCB mount orientation
- 60V DC operating voltage
- 100 ohm impedance
- PA GF body material, blue housing color
- Copper alloy PCB retention feature plating material
- Tab contact type
- 13.5mm (0.53inch) connector height, 1.8mm (0.071inch) centerline (pitch)
- Operating temperature range from -40 to 105°C [-40 to 221°F]
Technical Specifications
Connector Systems
Board-to-Board
Pitch Spacing
1.8mm
No. of Rows
1Rows
Automotive Contact Type
PCB Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Connector Shroud
Shrouded
IP Rating
-
Voltage Rating
60VDC
SVHC
No SVHC (04-Feb-2026)
Product Range
MATEnet Series
Automotive Connector Shell Style
Right Angle Header
No. of Contacts
2Contacts
Contact Termination Type
Through Hole Right Angle
Contact Material
Copper Alloy
Contact Plating
Tin
IP Rating
-
Current Rating
3A
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate