Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM06-6SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.81AC4695
Product RangeDTM
Your Part Number
12,837 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.320 |
| 25+ | $2.100 |
| 50+ | $2.030 |
| 100+ | $1.940 |
| 500+ | $1.790 |
| 1000+ | $1.700 |
| 2500+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM06-6SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.81AC4695
Product RangeDTM
Technical Datasheet
Product RangeDTM
No. of Positions6Positions
For Use WithAMP DT Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
IP RatingIP68
Voltage Rating250VDC
Current Rating7.5A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
DTM06-6S is a 6 position, 0.165in [4.19mm] centerline, sealable, gray housing for female terminals.
- Dual row female housing terminal
- 250VAC operating voltage and 250VDC operating voltage
- 180° cable exit angle
- Socket contact type
- Contact size 20
- 7.5A max contact current rating
- With mating alignment and without strain relief
- Polarized mating type
- Cable mount (free-hanging) mounting type
- PA GF housing material
Technical Specifications
Product Range
DTM
No. of Positions
6Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP68
Current Rating
7.5A
Gender
Plug
For Use With
AMP DT Series Socket Contacts
IP Rating
IP68
Voltage Rating
250VDC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Alternatives for DTM06-6S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate