Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-1718321-3
Newark Part No.53Y3631
Product RangeMCP 2.8
Your Part Number
71 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.780 |
| 10+ | $12.330 |
| 25+ | $11.650 |
| 50+ | $10.990 |
| 100+ | $10.530 |
| 250+ | $10.070 |
Price for:Each
Minimum: 1
Multiple: 1
$14.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-1718321-3
Newark Part No.53Y3631
Product RangeMCP 2.8
Technical Datasheet
Product RangeMCP 2.8
Contact GenderSocket
Contact Termination TypeCrimp
No. of Positions39Positions
Wire Size AWG Max-
Wire Size AWG Min-
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
For Use WithAMP MCP 2.8 Series Power Contacts
IP Rating-
Voltage Rating36VDC
Contact Material-
Contact Plating-
Current Rating32A
SVHCNo SVHC (04-Feb-2026)
Product Overview
5-1718321-3 is a 39 position, sealed, triple row, receptacle (female) LEAVYSEAL housing.
- Crimp termination
- Keyed mating alignment with strain relief
- Green colour Polybutylene Terephthalate (PBT) GF20 housing
- IP67, IP69K ingress protection and UL 94V-0 flammability rating
- 36VDC voltage rating
- 40A contact current rating and 2.8mm contact size
- Right angle mounting
- Operating temperature range from - 40 to 120°C
Technical Specifications
Product Range
MCP 2.8
Contact Gender
Socket
No. of Positions
39Positions
Wire Size AWG Min
-
IP Rating
-
IP Rating
-
Contact Material
-
Current Rating
32A
Gender
Receptacle
Contact Termination Type
Crimp
Wire Size AWG Max
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
For Use With
AMP MCP 2.8 Series Power Contacts
Voltage Rating
36VDC
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate