49 Product Results Found for "PRO ELEC"
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.910 50+ $14.930 100+ $14.010 250+ $12.860 500+ $12.160 | M12 Series | M12 | Female | Receptacle | 4Contacts | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ $12.230 100+ $10.260 250+ $9.520 500+ $8.940 1000+ $8.490 | M12 Series | M12 | Female | - | - | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
MULTICOMP PRO | Each | 1+ $9.260 100+ $7.630 250+ $7.020 500+ $6.540 1000+ $6.170 | - | M12 | Male | - | - | 4 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $11.000 10+ $10.070 25+ $9.430 | M12 Series | M12 | Female | Receptacle | 5Contacts | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | |||||
MULTICOMP PRO | Each | 1+ $10.020 100+ $8.260 250+ $7.600 500+ $7.080 1000+ $6.680 | - | M12 | Male | - | - | 4 Positions | Crimp Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ $18.050 50+ $15.040 100+ $14.110 250+ $12.960 500+ $12.250 | M12 Series | M12 | Female | Receptacle | 5Contacts | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
MULTICOMP PRO | Each | 1+ $8.680 100+ $7.150 250+ $6.580 500+ $6.130 1000+ $5.780 | - | M12 | Female | - | - | 3 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $12.170 100+ $10.030 250+ $9.220 500+ $8.600 1000+ $8.110 | - | M12 | Female | - | - | 4 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $8.490 100+ $6.990 250+ $6.430 500+ $6.000 1000+ $5.660 | - | M12 | Male | - | - | 3 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $10.220 100+ $8.420 250+ $7.750 500+ $7.230 1000+ $6.810 | - | M12 | Male | - | - | 5 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $21.960 50+ $18.300 100+ $17.170 250+ $15.770 500+ $14.910 | M12 Series | M12 | Female | Receptacle | 8Contacts | 8 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 2A | 60V | |||||
79AK2659 RoHS | MULTICOMP PRO | Each | 1+ $8.440 100+ $6.950 250+ $6.400 500+ $5.970 1000+ $5.630 | - | M12 | Female | - | - | 8 Positions | PCB Socket | Straight Panel Mount | IP67 | X Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||
MULTICOMP PRO | Each | 1+ $21.850 50+ $20.080 100+ $18.640 250+ $17.510 500+ $16.550 | MP Field Installable Sensor Connectors | M12 | Female | - | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $8.790 100+ $7.380 250+ $6.850 500+ $6.430 1000+ $6.110 | MP Field Installable Sensor Connectors | M12 | Male | - | - | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||
78AK7212 RoHS | MULTICOMP PRO | Each | 1+ $6.110 100+ $5.040 250+ $4.630 500+ $4.320 1000+ $4.070 | - | M5 | Male | - | - | 4 Positions | PCB Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 1A | 60V | ||||
MULTICOMP PRO | Each | 1+ $9.770 100+ $8.200 250+ $7.610 500+ $7.150 1000+ $6.790 | MP Field Installable Sensor Connectors | M12 | Female | - | - | 5 Positions | Screw Socket | Right Angle Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $20.960 50+ $19.270 100+ $17.880 250+ $16.800 500+ $15.880 | MP Field Installable Sensor Connectors | M12 | Male | - | - | 4 Positions | Screw Pin | Straight Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $8.790 100+ $7.380 250+ $6.850 500+ $6.430 1000+ $6.110 | MP Field Installable Sensor Connectors | M8 | Male | - | - | 3 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||
79AK2658 RoHS | MULTICOMP PRO | Each | 1+ $7.130 100+ $5.880 250+ $5.410 500+ $5.040 1000+ $4.750 | - | M12 | Female | - | - | 3 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||
78AK7213 RoHS | MULTICOMP PRO | Each | 1+ $5.820 100+ $4.800 250+ $4.410 500+ $4.110 1000+ $3.880 | - | M8 | Male | - | - | 4 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 5A | 60V | ||||
MULTICOMP PRO | Each | 1+ $8.790 100+ $7.380 250+ $6.850 500+ $6.430 1000+ $6.110 | MP Field Installable Sensor Connectors | M8 | Female | - | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $9.770 100+ $8.200 250+ $7.610 500+ $7.150 1000+ $6.790 | MP Field Installable Sensor Connectors | M8 | Female | - | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $35.560 25+ $32.720 50+ $30.500 100+ $29.560 250+ $28.610 | MP M35 Power | M35 | Male | - | - | 3 Positions | Screw Pin | Straight Panel Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
MULTICOMP PRO | Each | 1+ $44.490 25+ $40.930 50+ $38.160 100+ $36.980 250+ $35.790 | MP M35 Power | M35 | Female | - | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
MULTICOMP PRO | Each | 1+ $37.630 25+ $34.620 50+ $32.280 100+ $31.280 250+ $30.270 | MP M35 Power | M35 | Female | - | - | 3 Positions | Screw Socket | Straight Panel Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||