127 Product Results Found for "INDUSTRIAL WIRE"
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
Circular Connector Shell Style
Gender
No. of Contacts
No. of Positions
Circular Contact Type
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.330 10+ $13.940 25+ $13.600 | E Series M12 | M12 | Female | 5 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Copper, Zinc | Tin | 4A | 50V | ||||||
Each | 1+ $11.790 10+ $11.470 25+ $11.180 | E Series M12 | M12 | Female | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Tin | 4A | 250V | ||||||
Each | 1+ $41.200 | - | 7/8" | Male | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 9A | 600V | ||||||
Each | 1+ $13.230 5+ $12.960 10+ $12.700 25+ $11.870 50+ $11.320 More Pricing... | Micro-Change Series | M12 | Male | 4 Positions | Crimp Pin | Straight Cable Mount | - | - | PVC (Polyvinylchloride) Body | Brass | Silver | - | - | ||||||
Each | 1+ $24.600 | - | M8 | Female | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ $26.000 | - | M8 | Male | 4 Positions | Screw Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 30V | ||||||
Each | 1+ $32.700 | Eurofast | M12 | Male | 8 Positions | Screw Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 2A | 60V | ||||||
Each | 1+ $23.200 | - | M12 | Male | 4 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 250V | ||||||
LUMBERG AUTOMATION | Each | 1+ $58.910 5+ $50.270 | - | M12 | Male | 8 Positions | Screw Pin | Straight Cable Mount | IP67 | - | PBT (Polybutylene Terephthalate) Body | Brass | - | 2A | 36V | |||||
Each | 1+ $21.570 5+ $18.400 | RKC Series | M12 | Female | 5 Positions | Screw Socket | Straight Cable Mount | IP67, NEMA 6P | - | PBT (Polybutylene Terephthalate) Body | Brass | - | 1A | 60V | ||||||
Each | 1+ $18.500 10+ $16.110 25+ $15.260 50+ $14.660 100+ $14.010 More Pricing... | HARAX Series | M12 | Female | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP67 | S Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | ||||||
Each | 1+ $13.880 5+ $13.230 10+ $12.580 25+ $11.750 50+ $10.930 More Pricing... | M Series | M12 | Female | 12 Positions | Solder Socket | Straight Cable Mount | IP67 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 1.5A | 30V | ||||||
Each | 1+ $54.050 10+ $49.680 25+ $47.490 50+ $45.300 100+ $43.120 More Pricing... | Buccaneer M16 Series | M16 | Male | 12 Positions | Solder Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 3A | 60V | ||||||
TE CONNECTIVITY | Each | 1+ $15.740 10+ $13.730 25+ $13.050 50+ $12.540 100+ $12.060 More Pricing... | - | M12 | Male | 8 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 2A | 30V | |||||
TE CONNECTIVITY | Each | 1+ $9.050 10+ $8.320 25+ $7.830 50+ $7.590 100+ $7.300 More Pricing... | - | M12 | Female | 5 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | |||||
TE CONNECTIVITY | Each | 1+ $9.640 10+ $9.130 25+ $8.730 50+ $8.300 100+ $7.830 More Pricing... | - | M12 | Female | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 250V | |||||
Each | 1+ $16.350 10+ $14.280 25+ $13.550 50+ $13.030 100+ $12.530 More Pricing... | Harax Series | M8 | Male | 3 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | S Coded | Nylon (Polyamide), Zinc Body | Copper Alloy | Gold | 4A | 32V | ||||||
TE CONNECTIVITY | Each | 1+ $8.490 10+ $8.070 25+ $7.680 50+ $7.380 100+ $7.070 More Pricing... | - | M12 | Female | 5 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | |||||
TE CONNECTIVITY | Each | 1+ $11.980 10+ $10.460 25+ $9.920 50+ $9.540 100+ $9.170 More Pricing... | - | M12 | Female | 8 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 30V | |||||
TE CONNECTIVITY | Each | 1+ $7.900 10+ $6.890 25+ $6.540 50+ $6.280 100+ $6.030 More Pricing... | - | M12 | Female | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 250V | |||||
Each | 1+ $23.200 | - | M12 | Male | 4 Positions | Screw Pin | Right Angle Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | - | 4A | 250V | ||||||
Each | 1+ $18.600 | eurofast® Series | M12 | Female | 5 Positions | Solder Socket | Straight Cable Mount | IP68 | - | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ $17.000 | eurofast® Series | M12 | Male | 8 Positions | Solder Pin | Straight Cable Mount | IP68 | - | Brass Body | Brass | Gold | 2A | 75VDC | ||||||
TE CONNECTIVITY | Each | 1+ $11.690 10+ $10.210 25+ $9.690 50+ $9.310 100+ $8.950 More Pricing... | - | M12 | Male | 8 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 2A | 30V | |||||
HIRSCHMANN | Each | 1+ $16.820 10+ $16.340 25+ $15.920 | E Series M8 | M8 | Male | 3 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||