MS3459 Series Circular MIL Spec Connectors:
29 Products FoundView
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80P5872 | AERO ELECTRIC/CONESYS | Each | 1+ $88.300 25+ $84.010 50+ $81.870 100+ $79.300 250+ $76.720 | MIL-DTL-5015 Series III | MS3459 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 10SL-3 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | ||||
AERO ELECTRIC/CONESYS | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-5015 Series III | MS3459 Series | Straight Plug | 4Contacts | Crimp Socket | Threaded | 22-22 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||||
80P5936 | AERO ELECTRIC/CONESYS | Each | 1+ $149.950 10+ $139.510 25+ $130.550 50+ $126.080 100+ $121.600 | MIL-DTL-5015 Series III | MS3459 Series | Straight Plug | 4Contacts | Crimp Socket | Threaded | 22-22 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | ||||
80P5873 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-5015 Series III | MS3459 Series | Straight Plug | 2Contacts | Crimp Pin | Threaded | 10SL-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | |||||
27AC9451 | Each | 1+ $154.720 | MIL-DTL-5015 Series | MS3459 Series | Straight Plug | 19Contacts | Crimp Pin | - | 22-14 | Steel Body | - | Copper Alloy | Gold | X | Firewall, Non-flammable, Fluid Resistant | |||||
80P5829 | Each | 1+ $162.970 10+ $151.620 25+ $141.890 50+ $137.030 100+ $132.160 | MIL-DTL-5015 Series III | MS3459 Series | Straight Plug | 7Contacts | Crimp Pin | Threaded | 24-10 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||||
Each | 5+ $107.370 10+ $105.440 25+ $103.670 | MIL-DTL-5015 Series | MS3459 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 10SL-3 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Firewall, Non-flammable, Fluid Resistant | ||||||
Each | 5+ $120.510 10+ $110.860 25+ $109.270 50+ $107.690 | MIL-DTL-5015 Series | MS3459 Series | Straight Plug | 5Contacts | Crimp Socket | Threaded | 14S-5 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Firewall, Non-flammable, Fluid Resistant | ||||||
Each | 10+ $57.800 | MIL-DTL-5015 Series | MS3459 Series | Straight Plug | 5Contacts | Crimp Socket | Threaded | 14S-5 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | ||||||
80P5766 | AERO ELECTRIC/CONESYS | Each | 1+ $88.250 25+ $83.970 50+ $81.830 100+ $79.260 250+ $76.690 | MIL-DTL-5015 Series III | MS3459 Series | Straight Plug | 2Contacts | Crimp Socket | Threaded | 12S-3 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | ||||
Each | 50+ $47.150 | MIL-DTL-5015 Series | MS3459 Series | Straight Plug | 2Contacts | Crimp Socket | - | 12S-3 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | ||||||
38T2969 | Each | 10+ $90.600 | - | MS3459 Series | - | 10Contacts | - | - | - | - | - | - | - | - | - | |||||
80P5878 | AERO ELECTRIC/CONESYS | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-5015 Series III | MS3459 Series | Straight Plug | 4Contacts | Crimp Socket | Threaded | 14S-2 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | ||||
80P5895 | AERO ELECTRIC/CONESYS | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-5015 Series III | MS3459 Series | Straight Plug | 10Contacts | Crimp Socket | Threaded | 18-1 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | ||||
80P5903 | AERO ELECTRIC/CONESYS | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-5015 Series III | MS3459 Series | Straight Plug | 7Contacts | Crimp Socket | Threaded | 18-9 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | ||||
80P5941 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-5015 Series III | MS3459 Series | Straight Plug | 5Contacts | Crimp Pin | - | 24-12 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | |||||
80P5896 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-5015 Series III | MS3459 Series | Straight Plug | 4Contacts | Crimp Pin | Threaded | 18-10 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | |||||
80P5874 | AERO ELECTRIC/CONESYS | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-5015 Series III | MS3459 Series | Straight Plug | 2Contacts | Crimp Socket | Threaded | 10SL-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | ||||
80P5902 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-5015 Series III | MS3459 Series | Straight Plug | 7Contacts | Crimp Pin | Threaded | 18-9 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | |||||
80P5881 | Each | 1+ $97.730 25+ $92.990 50+ $90.610 100+ $87.770 250+ $84.920 | MIL-DTL-5015 Series III | MS3459 Series | Straight Plug | 6Contacts | Crimp Pin | Threaded | 14S-6 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | |||||
80P5888 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-5015 Series III | MS3459 Series | Straight Plug | 2Contacts | Crimp Pin | Threaded | 16-11 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | |||||
80P5837 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-5015 Series III | MS3459 Series | Straight Plug | 24Contacts | Crimp Pin | Threaded | 24-28 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||||
80P5890 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-5015 Series III | MS3459 Series | Straight Plug | 7Contacts | Crimp Pin | Threaded | 16S-1 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | |||||
80P5963 | AERO ELECTRIC/CONESYS | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-5015 Series III | MS3459 Series | Straight Plug | 4Contacts | Crimp Socket | Threaded | 32-17 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | ||||
80P5921 | Each | 1+ $152.090 25+ $144.710 50+ $141.020 100+ $136.590 250+ $132.160 | MIL-DTL-5015 Series III | MS3459 Series | Straight Plug | 4Contacts | Crimp Pin | Threaded | 20-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | |||||