
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $162.970 | $36.220 |
| 10+ | $151.620 | $36.220 |
| 25+ | $141.890 | $36.220 |
| 50+ | $137.030 | $36.220 |
| 100+ | $132.160 | $36.220 |
Product Information
Product Overview
The MS3459L24-10P from Aero Electric is MIL-DTL-5015 Series III self locking plug with 7 contacts. The threaded coupling, environmentally sealed MIL-DTL-5015 Series III connectors with rear-removable crimp contacts was developed to replace the earlier solder type. This redesigned connector is intermateable and intermountable with the MIL-DTL-5015 Series I solder type (MS310*) as well as the MIL-DTL- 83723 Series II (USAF) crimp type and MIL-DTL-5015 Series II Front Release (MS340*). MIL-DTL-5015 Series III connectors are available in wide range of shell materials and finishes. They are designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture, corrosion and fluid resistant
- Shell to shell conductivity and superior contact stability
- Minimum durability of 100 mating cycles and 96hr salt spray exposure
- Self locking, anti-decoupling plug eliminates the need for safety wiring
- Operating temperature range from -55°C to 200°C
- Aluminium shell with electroless nickel finish
- Copper alloy crimp pin contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
MIL-DTL-5015 Series III
Straight Plug
Crimp Pin
24-10
Electroless Nickel
Gold
Fluid Resistant
MS3459 Series
7Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
