23 Product Results Found for "AMPHENOL INTERCONNECT INDIA"
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09WX9446 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $19.620 5+ $18.560 10+ $17.600 25+ $16.160 50+ $14.430 More Pricing... | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 6Contacts | Solder Socket | Threaded | 14S-6 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | ||||
34AK0794 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $126.390 5+ $120.400 10+ $115.010 25+ $110.220 | MIL-DTL-55181 | M55181 Series | Right Angle Plug | 18Contacts | Solder Pin | Centre Lock | - | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass | Gold | - | Environmentally Sealed | ||||
62AK1878 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $78.170 5+ $74.240 10+ $70.670 25+ $67.820 50+ $64.960 | MIL-DTL-26482 Series II | MS3476 Series | Straight Plug | 8Contacts | Crimp Socket | Bayonet | 18-8 | Aluminium Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | ||||
62AK3901 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $115.920 5+ $110.100 10+ $104.810 25+ $100.570 50+ $96.340 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 8-3 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | ||||
62AK3898 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $187.230 5+ $178.360 10+ $170.370 25+ $163.270 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 39Contacts | Crimp Pin | Threaded | 20-39 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | ||||
62AK3899 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $118.010 5+ $112.420 10+ $107.390 25+ $102.910 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 5Contacts | Crimp Socket | Threaded | 10-5 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | ||||
AMPHENOL INTERCONNECT INDIA | Each | 1+ $26.290 5+ $25.140 10+ $24.090 25+ $23.170 50+ $22.240 More Pricing... | MIL-DTL-26482 Series II | MS3476 Series | Straight Plug | 6Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 10-6 | Aluminium Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||||
62AK1865 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $55.340 5+ $52.910 10+ $50.710 25+ $48.760 50+ $46.810 More Pricing... | MIL-DTL-26482 Series II | MS3471 Series | Cable Mount Receptacle | 19Contacts | Crimp Socket | Bayonet | 14-19 | Aluminium Body | Electroless Nickel | Copper Alloy | Gold | W | Fluid Resistant | ||||
62AK3895 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $38.000 5+ $36.330 10+ $34.820 25+ $33.480 50+ $32.140 More Pricing... | MIL-DTL-83723 Series III | M83723 Series | Wall Mount Receptacle | 3Contacts | Crimp Pin | Bayonet | 8-3 | Aluminium Body | Olive Drab Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | ||||
62AK1866 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $30.060 5+ $28.740 10+ $27.550 25+ $26.490 50+ $25.430 More Pricing... | MIL-DTL-26482 Series II | MS3474 Series | Jam Nut Receptacle | 10Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 12-10 | Aluminium Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | ||||
62AK1875 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $40.700 5+ $38.900 10+ $37.290 25+ $35.860 50+ $34.420 More Pricing... | MIL-DTL-26482 Series II | MS3476 Series | Straight Plug | 10Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 12-10 | Aluminium Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | ||||
62AK3900 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $124.390 5+ $118.500 10+ $113.190 25+ $108.480 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 12-3 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | ||||
62AK1879 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $34.200 5+ $32.690 10+ $31.340 25+ $30.130 50+ $28.930 More Pricing... | MIL-DTL-26482 Series II | MS3476 Series | Straight Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 18-8 | Aluminium Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | ||||
62AK1869 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $26.420 5+ $25.250 10+ $24.200 25+ $23.270 50+ $22.340 More Pricing... | MIL-DTL-26482 Series II | MS3475 Series | Straight Plug | 3Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 8-33 | Aluminium Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | ||||
62AK3897 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $42.770 5+ $40.890 10+ $39.190 25+ $37.680 50+ $36.180 More Pricing... | MIL-DTL-83723 Series III | M83723 Series | Jam Nut Receptacle | 3Contacts | Crimp Socket | Threaded | 8-3 | Aluminium Body | Olive Drab Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | ||||
62AK1880 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $31.960 10+ $29.940 25+ $28.190 50+ $26.700 100+ $25.490 More Pricing... | MIL-DTL-26482 Series II | MS3476 Series | Straight Plug | 3Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 8-33 | Aluminium Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | ||||
62AK1868 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $24.980 5+ $23.880 10+ $22.890 25+ $22.010 50+ $21.120 More Pricing... | MIL-DTL-26482 Series II | MS3474 Series | Jam Nut Receptacle | 3Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 8-33 | Aluminium Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | ||||
62AK1874 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $25.440 5+ $24.310 10+ $23.310 25+ $22.410 50+ $21.510 More Pricing... | MIL-DTL-26482 Series II | MS3476 Series | Straight Plug | 6Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 10-6 | Aluminium Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | ||||
62AK1881 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $32.790 5+ $31.350 10+ $30.050 25+ $28.890 50+ $27.730 More Pricing... | MIL-DTL-26482 Series II | MS3476 Series | Straight Plug | 3Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 8-33 | Aluminium Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | ||||
AMPHENOL INTERCONNECT INDIA | Each | 1+ $95.110 5+ $90.330 10+ $85.990 25+ $82.520 50+ $79.040 | MIL-DTL-26482 Series II | MS3476 Series | Straight Plug | 39Contacts | Crimp Socket | Bayonet | 20-39 | Aluminium Body | Black Anodise | Copper Alloy | Gold | N | Fluid Resistant | |||||
09WX9425 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $13.450 5+ $12.920 10+ $12.340 25+ $11.220 50+ $10.520 More Pricing... | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 3Contacts | Solder Pin | Threaded | 10SL-3 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | ||||
33AK9008 RoHS | Each | 1+ $36.350 5+ $34.750 10+ $33.310 25+ $32.030 50+ $30.750 More Pricing... | MIL-DTL-55116 | M55116 Series | Cable Mount Plug | 6Contacts | Solder Pin | Bayonet | - | Stainless Steel Body | Passivated | Brass | Gold | - | General Duty | |||||
62AK3896 | AMPHENOL INTERCONNECT INDIA | Each | 1+ $43.470 5+ $41.560 10+ $39.830 25+ $38.300 50+ $36.770 More Pricing... | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 3Contacts | Crimp Pin | Bayonet | 8-3 | Aluminium Body | Olive Drab Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | ||||