Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM55116/4-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AK9008
Product RangeM55116 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.590 |
| 5+ | $33.990 |
| 10+ | $32.550 |
| 25+ | $31.260 |
| 50+ | $29.980 |
| 100+ | $28.860 |
Price for:Each
Minimum: 1
Multiple: 1
$35.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM55116/4-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AK9008
Product RangeM55116 Series
Military SpecificationMIL-DTL-55116
Product RangeM55116 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement-
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialBrass
Contact PlatingGold
Insert Rotation-
Service ClassGeneral Duty
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-55116
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Insert Arrangement
-
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
General Duty
Product Range
M55116 Series
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Material
Stainless Steel Body
Contact Material
Brass
Insert Rotation
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
