17.5mm Shielding Gaskets & Material:

15 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AK5313

RoHS

Date/Lot Code

Each
1+
$8.610
10+
$8.200
25+
$8.040
50+
$7.860
100+
$6.790
More Pricing...
Total:$8.61
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
17.5mm
57.9mm
57.9mm
-
0.8mm
0.8mm
Kemtron 95 Series
65AK5307

RoHS

Date/Lot Code

Each
1+
$7.820
10+
$7.430
25+
$7.110
50+
$6.760
100+
$6.390
More Pricing...
Total:$7.82
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
17.5mm
44.2mm
44.2mm
-
1.6mm
1.6mm
Kemtron 95 Series
65AK5314

RoHS

Date/Lot Code

Each
1+
$9.790
10+
$9.320
25+
$9.140
50+
$8.930
100+
$7.720
More Pricing...
Total:$9.79
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
17.5mm
17.5mm
74.4mm
74.4mm
0.8mm
0.8mm
0.8mm
Kemtron 95 Series
65AK5311

RoHS

Date/Lot Code

Each
1+
$7.510
10+
$7.120
25+
$6.820
50+
$6.490
100+
$6.130
More Pricing...
Total:$7.51
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
17.5mm
35.8mm
35.8mm
-
0.8mm
0.8mm
Kemtron 95 Series
65AK5306

RoHS

Date/Lot Code

Each
1+
$7.400
10+
$7.020
25+
$6.720
50+
$6.400
100+
$6.050
More Pricing...
Total:$7.40
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
17.5mm
35.8mm
35.8mm
-
1.6mm
1.6mm
Kemtron 95 Series
65AK5302

RoHS

Date/Lot Code

Each
1+
$6.480
10+
$6.150
25+
$5.890
50+
$5.610
100+
$5.300
More Pricing...
Total:$6.48
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
17.5mm
44.2mm
44.2mm
-
0.8mm
0.8mm
Kemtron 95 Series
65AK5317

RoHS

Date/Lot Code

Each
1+
$9.890
10+
$9.420
25+
$9.240
50+
$9.020
100+
$7.790
More Pricing...
Total:$9.89
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
17.5mm
17.5mm
44.2mm
44.2mm
1.6mm
1.6mm
1.6mm
Kemtron 95 Series
65AK5319

RoHS

Date/Lot Code

KEMTRON - TE CONNECTIVITY
Each
1+
$14.140
10+
$13.470
25+
$13.210
50+
$12.900
100+
$11.150
More Pricing...
Total:$14.14
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
17.5mm
17.5mm
74.4mm
74.4mm
1.6mm
1.6mm
1.6mm
Kemtron 95 Series
65AK5309

RoHS

Date/Lot Code

Each
1+
$9.660
10+
$9.200
25+
$9.020
50+
$8.810
100+
$7.610
More Pricing...
Total:$9.66
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Graphite
17.5mm
17.5mm
74.4mm
74.4mm
1.6mm
1.6mm
1.6mm
Kemtron 95 Series
65AK5316

RoHS

Date/Lot Code

Each
1+
$9.170
10+
$8.730
25+
$8.560
50+
$8.360
100+
$7.230
More Pricing...
Total:$9.17
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
17.5mm
35.8mm
35.8mm
-
1.6mm
1.6mm
Kemtron 95 Series
65AK5318

RoHS

Date/Lot Code

KEMTRON - TE CONNECTIVITY
Each
1+
$12.050
10+
$11.470
25+
$11.250
50+
$10.990
100+
$9.500
More Pricing...
Total:$12.05
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
17.5mm
17.5mm
57.9mm
57.9mm
1.6mm
1.6mm
1.6mm
Kemtron 95 Series
65AK5312

RoHS

Date/Lot Code

Each
1+
$7.970
10+
$7.560
25+
$7.240
50+
$6.890
100+
$6.510
More Pricing...
Total:$7.97
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
17.5mm
17.5mm
44.2mm
44.2mm
0.8mm
0.8mm
0.8mm
Kemtron 95 Series
65AK5304

RoHS

Date/Lot Code

Each
1+
$8.070
10+
$7.660
25+
$7.330
50+
$6.980
100+
$6.590
More Pricing...
Total:$8.07
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
17.5mm
74.4mm
74.4mm
-
0.8mm
0.8mm
Kemtron 95 Series
65AK5303

RoHS

Date/Lot Code

Each
1+
$7.300
10+
$6.920
25+
$6.630
50+
$6.310
100+
$5.960
More Pricing...
Total:$7.30
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Graphite
17.5mm
17.5mm
57.9mm
57.9mm
-
0.8mm
0.8mm
Kemtron 95 Series
65AK5308

RoHS

Date/Lot Code

Each
1+
$8.540
10+
$8.140
25+
$7.980
50+
$7.800
100+
$6.740
More Pricing...
Total:$8.54
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Graphite
17.5mm
17.5mm
57.9mm
57.9mm
1.6mm
1.6mm
1.6mm
Kemtron 95 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK