Find a huge range of 90ohm Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 600ohm, 120ohm, 1kohm & 220ohm Ferrite Beads from the worlds top manufacturers including: TDK, Wurth Elektronik, Vishay, Taiyo Yuden & Ferroxcube
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67C8506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.328
25+
$0.302
50+
$0.210
100+
$0.176
250+
$0.150
More Pricing...
1206 [3216 Metric]
90ohm
500mA
MLS Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
66AH6564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.063
50+
$0.060
100+
$0.057
250+
$0.050
More Pricing...
0402 [1005 Metric]
90ohm
2.3A
MPZ-H Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
69AH1544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.067
25+
$0.053
50+
$0.051
100+
$0.049
250+
$0.043
More Pricing...
0402 [1005 Metric]
90ohm
1.2A
MPZ Series
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
31M5631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.333
10+
$0.281
25+
$0.258
50+
$0.179
100+
$0.150
More Pricing...
1206 [3216 Metric]
90ohm
3A
MFB Series
0.04ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
58AK1781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.255
25+
$0.254
50+
$0.252
100+
$0.250
250+
$0.241
More Pricing...
0805 [2012 Metric]
90ohm
3.5A
WE-CBF Series
0.02ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
63AK2496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.295
10+
$0.286
25+
$0.276
50+
$0.266
100+
$0.257
More Pricing...
1210 [3225 Metric]
90ohm
400mA
WE-CBF Series
300mohm
± 25%
3.2mm
2.5mm
1.3mm
SMD
-55°C
125°C
AEC-Q200
56AC1064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.107
25+
$0.065
50+
$0.062
0805 [2012 Metric]
90ohm
5A
ILHB Series
25mohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
79M5097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.317
10+
$0.199
25+
$0.186
50+
$0.174
100+
$0.161
More Pricing...
1806 [4516 Metric]
90ohm
4A
Z-PWS Series
14mohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
86H5356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.126
1806 [4516 Metric]
90ohm
4A
FB Series
14mohm
± 25%
4.5mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
53K5055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.054
-
90ohm
300mA
-
150mohm
-
-
-
-
-
-55°C
-
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK