Find a huge range of 70ohm Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 600ohm, 120ohm, 1kohm & 220ohm Ferrite Beads from the worlds top manufacturers including: Murata, Wurth Elektronik, TE Connectivity - Sigmainductors, Fair-rite & Vishay
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AC5648

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.336
1812 [4532 Metric]
70ohm
6A
WE-CBF Series
30mohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
65AC5851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.217
50+
$0.197
100+
$0.178
250+
$0.155
More Pricing...
0805 [2012 Metric]
70ohm
6A
EMIFIL BLM21SP Series
9000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
65AH3977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.284
25+
$0.249
50+
$0.225
100+
$0.203
250+
$0.177
More Pricing...
0805 [2012 Metric]
70ohm
6A
EMIFIL BLM21SP Series
9000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
36AJ3149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.081
50+
$0.078
100+
$0.074
250+
$0.064
More Pricing...
0603 [1608 Metric]
70ohm
4A
EMIFIL BLM18SG Series
0.02ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
65AC5852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.227
25+
$0.200
50+
$0.180
100+
$0.163
250+
$0.141
More Pricing...
0805 [2012 Metric]
70ohm
6A
EMIFIL BLM21SP Series
9000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
65AC5853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.186
25+
$0.174
50+
$0.165
100+
$0.157
250+
$0.146
More Pricing...
0805 [2012 Metric]
70ohm
6A
EMIFIL BLM21SP Series
9000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
85AH8246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
10+
$0.095
25+
$0.095
50+
$0.094
100+
$0.094
More Pricing...
1206 [3216 Metric]
70ohm
500mA
WE-CBA Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
66AH2745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.261
25+
$0.252
50+
$0.242
100+
$0.216
250+
$0.208
More Pricing...
0402 [1005 Metric]
70ohm
1A
WE-CBA Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
29AJ4236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.165
25+
$0.154
50+
$0.146
100+
$0.139
250+
$0.129
More Pricing...
0603 [1608 Metric]
70ohm
2.2A
EMIFIL BLM18KN Series
0.022ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
55R1515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.102
10+
$0.063
25+
$0.050
50+
$0.048
100+
$0.045
More Pricing...
0603 [1608 Metric]
70ohm
3.5A
EMIFIL BLM18KG Series
0.022ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
46AK8161

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.099
25+
$0.094
50+
$0.089
100+
$0.084
0201 [0603 Metric]
70ohm
300mA
BMC Series
0.35ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
46AK8187

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.132
10+
$0.114
25+
$0.108
50+
$0.102
100+
$0.096
1206 [3216 Metric]
70ohm
500mA
BMC Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
46AK8169

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.052
25+
$0.049
50+
$0.047
100+
$0.044
0402 [1005 Metric]
70ohm
200mA
BMC Series
0.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
69AK5460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.187
10+
$0.138
25+
$0.123
50+
$0.112
100+
$0.102
1206 [3216 Metric]
70ohm
3A
-
0.03ohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
94AK5565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.278
10+
$0.277
25+
$0.267
50+
$0.257
100+
$0.248
More Pricing...
1206 [3216 Metric]
70ohm
300mA
WE-CBF Series
300mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
02AM5427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.206
10+
$0.199
25+
$0.197
50+
$0.195
100+
$0.181
More Pricing...
0402 [1005 Metric]
70ohm
1.2A
WE-CBF Series
90mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
07AM7083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.173
25+
$0.149
50+
$0.126
100+
$0.102
250+
$0.090
More Pricing...
0402 [1005 Metric]
70ohm
900mA
AFBC-SG0402 Series
200mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
67C8505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.237
25+
$0.210
50+
$0.131
100+
$0.108
250+
$0.092
More Pricing...
1206 [3216 Metric]
70ohm
600mA
MLS Series
0.1ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
53K5026

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.051
20000+
$0.044
30000+
$0.038
0402 [1005 Metric]
70ohm
300mA
ILBB-0402 Series
300mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
28X4655

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+
$0.083
1206 [3216 Metric]
70ohm
3A
-
30mohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
85AH8286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.426
10+
$0.425
25+
$0.412
50+
$0.398
100+
$0.383
More Pricing...
1812 [4532 Metric]
70ohm
6A
WE-CBA Series
8000µohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
53K5065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.054
1206 [3216 Metric]
70ohm
600mA
ILB-1206 Series
100mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
61AC0477

RoHS

Each
10+
$0.136
25+
$0.113
50+
$0.089
100+
$0.062
500+
$0.048
More Pricing...
0201 [0603 Metric]
70ohm
300mA
MFB Series
0.35ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK