0
0 Items$0.00

400ohm Ferrite Beads :

9 Products Found
Find a huge range of 400ohm Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 600ohm, 120ohm, 1kohm & 220ohm Ferrite Beads from the worlds top manufacturers including: Wurth Elektronik, TE Connectivity - Sigmainductors & Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
74T0821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.540
25+$1.510
100+$1.470
250+$1.450
500+$1.420
More Pricing...
2220 [5550 Metric]
400ohm
4.5A
WE-MPSB Series
0.02ohm
± 25%
5.6mm
5.1mm
3.2mm
SMD
-55°C
125°C
AEC-Q200
94AK5562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.235
25+$0.228
100+$0.207
250+$0.203
500+$0.198
More Pricing...
0805 [2012 Metric]
400ohm
300mA
WE-CBF Series
300mohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
85AH8260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.080
10+$1.070
15+$1.050
25+$1.040
50+$1.020
More Pricing...
2220 [5550 Metric]
400ohm
4.5A
WE-MPSA Series
0.02ohm
± 25%
5.59mm
5.08mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
85AH8274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.256
25+$0.253
100+$0.191
250+$0.173
500+$0.154
More Pricing...
0805 [2012 Metric]
400ohm
300mA
WE-CBA Series
0.3ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
36AJ3129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.353
25+$0.218
100+$0.174
250+$0.149
500+$0.131
More Pricing...
0201 [0603 Metric]
400ohm
125mA
EMIFIL BLM03HB Series
2.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
38AK7505

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.205
25+$0.087
100+$0.071
250+$0.062
500+$0.055
More Pricing...
0603 [1608 Metric]
400ohm
400mA
BMC Series
0.3ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
38AK7512

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.271
25+$0.167
100+$0.136
250+$0.118
500+$0.106
More Pricing...
1206 [3216 Metric]
400ohm
350mA
BMC Series
0.25ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
36AJ3128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.343
25+$0.206
100+$0.165
250+$0.141
500+$0.125
More Pricing...
0201 [0603 Metric]
400ohm
125mA
EMIFIL BLM03HB Series
2.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
38AK7483

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
25+$0.106
100+$0.086
250+$0.075
500+$0.067
More Pricing...
0805 [2012 Metric]
400ohm
300mA
BMC Series
0.3ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK