0
0 Items$0.00
Find a huge range of 10ohm Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 600ohm, 120ohm, 1kohm & 220ohm Ferrite Beads from the worlds top manufacturers including: TDK, Murata, Wurth Elektronik, Pulse Electronics & Sigmainductors - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
73M9021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
10+$0.046
25+$0.036
50+$0.035
100+$0.033
More Pricing...
0402 [1005 Metric]
10ohm
1A
EMIFIL BLM15AG Series
50mohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
87X8570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.053
25+$0.042
50+$0.040
100+$0.038
250+$0.033
More Pricing...
0402 [1005 Metric]
10ohm
1A
EMIFIL BLM15PG Series
0.025ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
55AC0925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.102
100+$0.075
250+$0.066
500+$0.060
More Pricing...
0201 [0603 Metric]
10ohm
1.3A
BKP Series
30µohm
± 5ohm
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
30AJ5573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.170
25+$0.159
50+$0.148
100+$0.137
250+$0.128
More Pricing...
0402 [1005 Metric]
10ohm
1.2A
MPZ-N Series
0.15ohm
± 40%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
24AC5577

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
4000+$0.216
0805 [2012 Metric]
10ohm
3A
WE-CBF Series
0.025ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
30AJ5578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
25+$0.049
50+$0.048
100+$0.046
250+$0.041
More Pricing...
0402 [1005 Metric]
10ohm
2A
MPZ Series
25mohm
± 5ohm
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
73M9065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
25+$0.050
50+$0.047
100+$0.044
250+$0.039
More Pricing...
0603 [1608 Metric]
10ohm
700mA
EMIFIL BLM18BB Series
100mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
30AJ5577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.088
25+$0.064
50+$0.061
100+$0.058
250+$0.052
More Pricing...
0402 [1005 Metric]
10ohm
3A
MPZ Series
0.025ohm
± 5ohm
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
69AH1472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.078
25+$0.062
50+$0.059
100+$0.056
250+$0.049
More Pricing...
0603 [1608 Metric]
10ohm
500mA
MMZ Series
0.1ohm
± 5ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
30AJ5254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.065
25+$0.052
50+$0.050
100+$0.047
250+$0.041
More Pricing...
0603 [1608 Metric]
10ohm
500mA
MMZ Series
0.1ohm
± 5ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
30AJ5232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.095
25+$0.077
50+$0.073
100+$0.070
250+$0.061
More Pricing...
0201 [0603 Metric]
10ohm
1A
MMZ Series
0.05ohm
± 5ohm
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
13AJ4439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.268
25+$0.233
50+$0.210
100+$0.188
250+$0.162
More Pricing...
0603 [1608 Metric]
10ohm
6A
EMIFIL BLE18PK Series
8000µohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
46AK8155

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.088
25+$0.087
50+$0.085
100+$0.084
0201 [0603 Metric]
10ohm
500mA
BMC Series
0.1ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
58AK1738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.156
25+$0.152
50+$0.148
100+$0.145
250+$0.143
More Pricing...
0201 [0603 Metric]
10ohm
650mA
WE-TMSB Series
0.1ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
46AK8164

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.052
25+$0.049
50+$0.047
100+$0.044
0402 [1005 Metric]
10ohm
500mA
BMC Series
0.05ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
12AM5660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.127
25+$0.112
50+$0.070
100+$0.058
250+$0.049
More Pricing...
0603 [1608 Metric]
10ohm
4A
ABPY Series
0.02ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
12AM5652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.127
25+$0.108
50+$0.075
100+$0.058
250+$0.046
More Pricing...
0402 [1005 Metric]
10ohm
2A
ABPY Series
0.03ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
12AM5668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.117
25+$0.102
50+$0.093
100+$0.084
250+$0.073
More Pricing...
0805 [2012 Metric]
10ohm
6A
ABPY Series
0.01ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
73M9059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.065
25+$0.048
50+$0.046
100+$0.044
250+$0.040
More Pricing...
0603 [1608 Metric]
10ohm
500mA
EMIFIL BLM18BA Series
0.25ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
78AC7211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
0603 [1608 Metric]
10ohm
900mA
-
100mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
85AH8231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.250
25+$0.241
50+$0.231
100+$0.205
250+$0.197
More Pricing...
0402 [1005 Metric]
10ohm
1.5A
WE-CBA Series
0.03ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
36AJ3126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.069
1005 [0402 Metric]
10ohm
1.5A
BLM02KX Series
0.03ohm
± 5ohm
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
61AC0482

RoHS

Each
10+$0.106
25+$0.086
50+$0.064
100+$0.049
500+$0.037
More Pricing...
0402 [1005 Metric]
10ohm
500mA
MFB Series
0.05ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
62AK3532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.020
0402 [1005 Metric]
10ohm
2A
BBPY Series
30µohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
65AK6168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.238
25+$0.231
50+$0.223
100+$0.216
250+$0.208
More Pricing...
0201 [0603 Metric]
10ohm
650mA
WE-CBA Series
0.055ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK