1806 [4516 Metric] Ferrite Beads:

59 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96K7001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.425
10+
$0.304
25+
$0.267
50+
$0.241
100+
$0.217
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
1806 [4516 Metric]
60ohm
6A
EMIFIL BLM41PG Series
9mohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
66W8915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.757
25+
$0.666
50+
$0.603
100+
$0.545
250+
$0.474
More Pricing...
Total:$7.57
Min: 10 / Mult: 10
1806 [4516 Metric]
1kohm
1.5A
HZ Series
0.15ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
69K6466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.449
10+
$0.328
25+
$0.291
50+
$0.265
100+
$0.241
More Pricing...
Total:$2.24
Min: 5 / Mult: 5
1806 [4516 Metric]
75ohm
3.5A
EMIFIL BLM41PG Series
0.015ohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
28X4658

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
8000+
$0.096
Total:$768.00
Min: 8000 / Mult: 8000
1806 [4516 Metric]
63ohm
6A
-
0.01ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
66W8867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.328
25+
$0.290
50+
$0.263
100+
$0.236
250+
$0.207
More Pricing...
Total:$3.28
Min: 10 / Mult: 10
1806 [4516 Metric]
91ohm
3A
HI Series
0.03ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
76AH5097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.385
10+
$0.340
25+
$0.301
50+
$0.254
100+
$0.217
More Pricing...
Total:$1.92
Min: 5 / Mult: 5
1806 [4516 Metric]
470ohm
2A
EMIFIL BLM41PG Series
0.05ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
66W8868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.204
25+
$0.187
50+
$0.175
100+
$0.163
250+
$0.152
Total:$2.04
Min: 10 / Mult: 10
1806 [4516 Metric]
60ohm
6A
HI Series
0.01ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
76AH5096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.403
10+
$0.356
25+
$0.315
50+
$0.267
100+
$0.228
More Pricing...
Total:$2.02
Min: 5 / Mult: 5
1806 [4516 Metric]
470ohm
2A
EMIFIL BLM41PG Series
0.05ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
83F7367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.268
10+
$0.191
25+
$0.166
50+
$0.148
100+
$0.132
More Pricing...
Total:$0.27
Min: 1 / Mult: 1
1806 [4516 Metric]
63ohm
6A
-
0.01ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
76AH5098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.394
10+
$0.348
25+
$0.308
50+
$0.261
100+
$0.223
More Pricing...
Total:$1.97
Min: 5 / Mult: 5
1806 [4516 Metric]
60ohm
6A
EMIFIL BLM41PG Series
9000µohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
85AH8280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.295
10+
$0.290
25+
$0.282
50+
$0.273
100+
$0.261
More Pricing...
Total:$1.47
Min: 5 / Mult: 5
1806 [4516 Metric]
60ohm
6A
WE-CBA Series
0.01ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
66W8951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.312
25+
$0.274
50+
$0.249
100+
$0.224
250+
$0.195
More Pricing...
Total:$3.12
Min: 10 / Mult: 10
1806 [4516 Metric]
150ohm
300mA
LI Series
0.5ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
87X8598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.403
10+
$0.356
25+
$0.315
50+
$0.267
100+
$0.228
More Pricing...
Total:$2.02
Min: 5 / Mult: 5
1806 [4516 Metric]
1kohm
1.5A
EMIFIL BLM41PG Series
0.09ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
24AC5643

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.269
Total:$538.00
Min: 2000 / Mult: 2000
1806 [4516 Metric]
75ohm
3A
WE-CBF Series
25mohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
85AH8282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.295
10+
$0.290
25+
$0.282
50+
$0.273
100+
$0.261
More Pricing...
Total:$1.47
Min: 5 / Mult: 5
1806 [4516 Metric]
80ohm
3A
WE-CBA Series
0.04ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
81AH9728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.459
10+
$0.443
25+
$0.425
50+
$0.407
100+
$0.389
More Pricing...
Total:$2.30
Min: 5 / Mult: 5
1806 [4516 Metric]
82ohm
3.5A
WE-CBA Series
0.02ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
81AH9727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.459
10+
$0.443
25+
$0.425
50+
$0.407
100+
$0.389
More Pricing...
Total:$2.30
Min: 5 / Mult: 5
1806 [4516 Metric]
56ohm
5A
WE-CBA Series
8000µohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
85AH8281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.295
10+
$0.290
25+
$0.282
50+
$0.273
100+
$0.261
More Pricing...
Total:$1.47
Min: 5 / Mult: 5
1806 [4516 Metric]
60ohm
6A
WE-CBA Series
8000µohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
85AH8279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.438
10+
$0.430
25+
$0.421
50+
$0.413
100+
$0.397
More Pricing...
Total:$2.19
Min: 5 / Mult: 5
1806 [4516 Metric]
1kohm
1.5A
WE-CBA Series
0.09ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
76AH5095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.403
10+
$0.356
25+
$0.315
50+
$0.267
100+
$0.228
More Pricing...
Total:$2.02
Min: 5 / Mult: 5
1806 [4516 Metric]
180ohm
3.5A
EMIFIL BLM41PG Series
0.02ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
47AK1082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.215
10+
$0.178
25+
$0.154
50+
$0.130
Total:$0.22
Min: 1 / Mult: 1
Total:$1.78
Min: 10 / Mult: 1
1806 [4516 Metric]
110ohm
4A
LSMC Series
14mohm
± 25%
4.5mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
48AK5256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.369
10+
$0.263
25+
$0.232
50+
$0.210
100+
$0.190
More Pricing...
Total:$1.84
Min: 5 / Mult: 5
1806 [4516 Metric]
80ohm
3A
MH Series
0.04ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
47AK6570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.413
10+
$0.307
25+
$0.252
Total:$2.06
Min: 5 / Mult: 5
Total:$25.20
Min: 100 / Mult: 5
1806 [4516 Metric]
60ohm
6A
ILHB Series
0.02ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
48AK5255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.369
10+
$0.263
25+
$0.232
50+
$0.210
100+
$0.190
Total:$0.37
Min: 1 / Mult: 1
Total:$19.00
Min: 100 / Mult: 1
1806 [4516 Metric]
75ohm
3A
MH Series
0.025ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
48AK5254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.259
Total:$1.30
Min: 5 / Mult: 5
Total:$129.50
Min: 500 / Mult: 5
1806 [4516 Metric]
60ohm
6A
MH Series
0.01ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
1-25 of 59 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK