We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73M9070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
25+
$0.050
50+
$0.048
100+
$0.045
250+
$0.039
More Pricing...
Total:$0.63
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
450mA
EMIFIL BLM18BB Series
450mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
87X8551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
25+
$0.019
50+
$0.019
100+
$0.018
250+
$0.015
More Pricing...
Total:$0.23
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
450mA
EMIFIL BLM03AX Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
69AH1533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.309
10+
$0.192
25+
$0.180
50+
$0.173
100+
$0.167
More Pricing...
Total:$0.31
Min: 1 / Mult: 1
0402 [1005 Metric]
47ohm
450mA
MPZ-E Series
0.45ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
76AH5025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.072
25+
$0.057
50+
$0.055
100+
$0.052
250+
$0.045
More Pricing...
Total:$0.72
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
450mA
EMIFIL BLM18AG Series
0.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
73M9067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.051
50+
$0.049
100+
$0.046
250+
$0.040
More Pricing...
Total:$0.64
Min: 10 / Mult: 10
0603 [1608 Metric]
140ohm
450mA
EMIFIL BLM18BB Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
76AH5024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
25+
$0.073
50+
$0.070
100+
$0.067
250+
$0.059
More Pricing...
Total:$0.91
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
450mA
EMIFIL BLM18AG Series
0.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
25+
$0.039
50+
$0.037
100+
$0.035
250+
$0.027
More Pricing...
Total:$0.49
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
450mA
EMIFIL BLM15BX Series
0.27ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
56AJ9961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.288
25+
$0.265
50+
$0.185
100+
$0.155
250+
$0.133
More Pricing...
Total:$2.88
Min: 10 / Mult: 10
0402 [1005 Metric]
135ohm
450mA
MAF Series
0.55ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
46AK8190

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.215
10+
$0.155
25+
$0.136
50+
$0.124
100+
$0.112
Total:$1.08
Min: 5 / Mult: 5
1206 [3216 Metric]
150ohm
450mA
BMC Series
0.2ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
46AK8188

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.215
10+
$0.155
25+
$0.136
50+
$0.124
100+
$0.112
Total:$1.08
Min: 5 / Mult: 5
1206 [3216 Metric]
100ohm
450mA
BMC Series
0.2ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
46AK8189

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.215
10+
$0.155
25+
$0.136
50+
$0.124
100+
$0.112
Total:$1.08
Min: 5 / Mult: 5
1206 [3216 Metric]
120ohm
450mA
BMC Series
0.2ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
69AK9536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.081
25+
$0.073
Total:$0.81
Min: 10 / Mult: 10
Total:$36.50
Min: 500 / Mult: 10
0603 [1608 Metric]
300ohm
450mA
-
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
55AC0955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.150
25+
$0.103
100+
$0.075
250+
$0.066
500+
$0.060
More Pricing...
Total:$0.15
Min: 1 / Mult: 1
0201 [0603 Metric]
120ohm
450mA
BK Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
77AH1008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.097
25+
$0.079
100+
$0.068
250+
$0.046
500+
$0.035
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
Total:$0.97
Min: 10 / Mult: 1
0201 [0603 Metric]
120ohm
450mA
BK Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
32C8661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.076
Total:$684.00
Min: 9000 / Mult: 3000
1206 [3216 Metric]
151ohm
450mA
-
200mohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
77AH1009

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0201 [0603 Metric]
120ohm
450mA
BK Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
69AH1445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.053
50+
$0.051
100+
$0.048
250+
$0.039
More Pricing...
Total:$0.66
Min: 10 / Mult: 10
0402 [1005 Metric]
80ohm
450mA
MMZ Series
0.19ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
97J5952

RoHS

Each (Supplied on Full Reel)
Full Reel
32000+
$0.018
Total:$720.00
Min: 40000 / Mult: 4000
0603 [1608 Metric]
121ohm
450mA
-
300mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.051
50+
$0.049
100+
$0.046
250+
$0.040
More Pricing...
Total:$0.64
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
450mA
EMIFIL BLM18BB Series
0.37ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
28X4652

RoHS

Each (Supplied on Full Reel)
Full Reel
9000+
$0.074
Total:$666.00
Min: 9000 / Mult: 3000
1206 [3216 Metric]
151ohm
450mA
-
200mohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
30AJ5576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.161
25+
$0.156
50+
$0.151
100+
$0.146
250+
$0.127
More Pricing...
Total:$1.61
Min: 10 / Mult: 10
0402 [1005 Metric]
47ohm
450mA
MPZ-E Series
0.45ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
53AK1276

RoHS

Each (Supplied on Full Reel)
Full Reel
30000+
$0.019
Total:$1,710.00
Min: 90000 / Mult: 15000
0201 [0603 Metric]
120ohm
450mA
BBPY Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
62AK3531

RoHS

Each (Supplied on Cut Tape)
5000+
$0.033
Total:$2,970.00
Min: 90000 / Mult: 15000
Total:$3,960.00
Min: 120000 / Mult: 15000
0201 [0603 Metric]
120ohm
450mA
BBPY Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
65AK0568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.043
Total:$860.00
Min: 20000 / Mult: 4000
0603 [1608 Metric]
121ohm
450mA
-
300mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK