We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55R1512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.065
25+
$0.052
50+
$0.050
100+
$0.047
250+
$0.041
More Pricing...
Total:$0.65
Min: 10 / Mult: 10
0603 [1608 Metric]
330ohm
1.7A
EMIFIL BLM18KG Series
80mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
87X8568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.053
25+
$0.042
50+
$0.040
100+
$0.038
250+
$0.029
More Pricing...
Total:$0.53
Min: 10 / Mult: 10
0402 [1005 Metric]
60ohm
1.7A
EMIFIL BLM15PD Series
0.06ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
30AJ5579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.167
25+
$0.161
50+
$0.155
100+
$0.149
250+
$0.129
More Pricing...
Total:$1.67
Min: 10 / Mult: 10
0402 [1005 Metric]
30ohm
1.7A
MPZ Series
0.035ohm
± 10ohm
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
69AH1554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.108
10+
$0.074
25+
$0.060
50+
$0.058
100+
$0.055
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
0603 [1608 Metric]
330ohm
1.7A
MPZ Series
80mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
57AC6516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.541
10+
$0.389
25+
$0.341
50+
$0.307
100+
$0.277
More Pricing...
Total:$2.70
Min: 5 / Mult: 5
1206 [3216 Metric]
800ohm
1.7A
EMIFIL BLM31KN Series
0.05ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
29AJ4226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.240
25+
$0.214
50+
$0.134
100+
$0.110
250+
$0.094
More Pricing...
Total:$2.40
Min: 10 / Mult: 10
0402 [1005 Metric]
80ohm
1.7A
EMIFIL BLM15PE Series
0.07ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
12AM5657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.051
25+
$0.044
50+
$0.041
100+
$0.037
250+
$0.032
More Pricing...
Total:$0.51
Min: 10 / Mult: 10
Total:$14.50
Min: 500 / Mult: 10
0402 [1005 Metric]
30ohm
1.7A
ABPY Series
0.05ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
88T9828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.171
25+
$0.150
50+
$0.133
100+
$0.081
250+
$0.066
More Pricing...
Total:$0.17
Min: 1 / Mult: 1
0603 [1608 Metric]
330ohm
1.7A
MPZ Series
80mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
45AC5556

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.032
8000+
$0.031
16000+
$0.029
24000+
$0.029
Total:$128.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
330ohm
1.7A
MPZ Series
0.08ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK