0
0 Items$0.00
Find a huge range of 1.1A Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 3A, 500mA, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: Murata, TDK, Wurth Elektronik, Abracon & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
75AJ2591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.205
25+$0.198
100+$0.180
250+$0.177
500+$0.173
More Pricing...
0402 [1005 Metric]
47ohm
1.1A
WE-CBF Series
400mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
46AK3975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.050
100+$0.045
250+$0.040
500+$0.036
More Pricing...
0402 [1005 Metric]
470ohm
1.1A
MH1005 Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
29AJ4220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.134
30+$0.125
100+$0.112
250+$0.104
500+$0.098
More Pricing...
0402 [1005 Metric]
220ohm
1.1A
EMIFIL BLM15PE Series
0.17ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
76AH5004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.049
30+$0.039
100+$0.035
250+$0.031
500+$0.027
More Pricing...
0402 [1005 Metric]
30ohm
1.1A
EMIFIL BLM15AX Series
0.06ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
69AH0775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.204
30+$0.180
100+$0.159
250+$0.138
500+$0.124
More Pricing...
0603 [1608 Metric]
150ohm
1.1A
MAF Series
0.13ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
29AJ4233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.170
30+$0.158
100+$0.143
250+$0.133
500+$0.126
More Pricing...
0603 [1608 Metric]
330ohm
1.1A
EMIFIL BLM18KN Series
0.08ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
07AM7072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
30+$0.127
100+$0.104
250+$0.091
500+$0.082
More Pricing...
0402 [1005 Metric]
100ohm
1.1A
AFBC-SF0402 Series
100mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
12AM5656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.056
30+$0.049
100+$0.040
250+$0.035
500+$0.032
More Pricing...
0402 [1005 Metric]
220ohm
1.1A
ABPY Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
57AJ0012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.310
25+$0.242
100+$0.219
250+$0.206
500+$0.194
More Pricing...
0806 [2016 Metric]
-
1.1A
MDF Series
0.2ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
58AK1784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.309
25+$0.300
100+$0.293
250+$0.283
500+$0.273
More Pricing...
1206 [3216 Metric]
1kohm
1.1A
WE-CBF Series
0.5ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
62AK3534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
70000+$0.016
0402 [1005 Metric]
220ohm
1.1A
BBPY Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
17AN5072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.179
30+$0.145
100+$0.124
250+$0.085
500+$0.065
More Pricing...
0402 [1005 Metric]
470ohm
1.1A
AFBC-SH0402P Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK