12mm Cylindrical Core Ferrites:

6 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2312

RoHS

Each
1+
$1.58
10+
$1.55
25+
$1.53
50+
$1.52
100+
$1.50
More Pricing...
Total:$1.58
Min: 1 / Mult: 1
12mm
45mm
6.1mm
-
1.049kohm
WE-AFB Series
08P2304

RoHS

Each
1+
$1.20
10+
$1.19
25+
$1.17
50+
$1.15
100+
$1.08
More Pricing...
Total:$1.20
Min: 1 / Mult: 1
12mm
20mm
5.6mm
-
382ohm
WE-AFB Series
81AH9631

RoHS

Each
1+
$1.19
10+
$1.17
25+
$1.16
50+
$1.14
100+
$1.07
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
12mm
25mm
3.55mm
-
350ohm
WE-AFB Series
66AH2665

RoHS

Date/Lot Code

Each
1+
$1.03
10+
$1.00
25+
$0.97
50+
$0.94
100+
$0.89
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
12mm
15mm
8.5mm
-
70ohm
WE-AFB Series
68AH9886

RoHS

Date/Lot Code

Each
1+
$1.39
10+
$0.84
25+
$0.79
50+
$0.74
100+
$0.70
More Pricing...
Total:$1.39
Min: 1 / Mult: 1
12mm
15mm
7mm
300MHz
-
ESD-R Series
19X1649

RoHS

Date/Lot Code

Each
10+
$0.68
25+
$0.62
50+
$0.57
100+
$0.51
500+
$0.42
More Pricing...
Total:$6.82
Min: 10 / Mult: 10
12mm
5.5mm
7mm
300MHz
-
ESD-R Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK