12.3mm Cylindrical Core Ferrites:

7 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99F6293

RoHS

Date/Lot Code

Each
1+
$0.288
10+
$0.288
25+
$0.288
50+
$0.288
100+
$0.288
More Pricing...
Total:$0.29
Min: 1 / Mult: 1
12.3mm
25.4mm
4.95mm
25MHz
300MHz
236ohm
75C9539

RoHS

Each
1+
$1.130
10+
$0.849
25+
$0.760
50+
$0.692
100+
$0.615
More Pricing...
Total:$1.13
Min: 1 / Mult: 1
12.3mm
25.4mm
4.95mm
1MHz
300MHz
295ohm
12N1156

RoHS

Date/Lot Code

Each
1+
$1.490
10+
$1.090
25+
$0.957
50+
$0.857
100+
$0.776
More Pricing...
Total:$1.49
Min: 1 / Mult: 1
12.3mm
25.4mm
4.95mm
25MHz
300MHz
233ohm
31M9307

RoHS

Date/Lot Code

Each
1+
$2.580
10+
$1.890
25+
$1.620
50+
$1.510
100+
$1.380
More Pricing...
Total:$2.58
Min: 1 / Mult: 1
12.3mm
31.75mm
-
-
100kHz
-
40C1396

RoHS

Date/Lot Code

Each
500+
$0.505
Total:$627.21
Min: 1242 / Mult: 1242
12.3mm
12.7mm
4.95mm
25MHz
300MHz
145ohm
87H6000

RoHS

Date/Lot Code

Each
1+
$0.966
10+
$0.710
25+
$0.626
50+
$0.521
100+
$0.470
More Pricing...
Total:$0.97
Min: 1 / Mult: 1
12.3mm
12.7mm
4.95mm
1MHz
300MHz
140ohm
11N8372

RoHS

Date/Lot Code

Each
1+
$1.710
10+
$1.310
25+
$1.050
50+
$0.988
100+
$0.932
More Pricing...
Total:$1.71
Min: 1 / Mult: 1
12.3mm
25.4mm
4.95mm
200MHz
1GHz
415ohm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK