15.5mm Cylindrical Core Ferrites:

630 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98K8793

RoHS

Each
1+
$2.400
10+
$2.140
100+
$1.680
500+
$1.370
1000+
$1.190
More Pricing...
Min: 1 / Mult: 1
31.5mm
16mm
19mm
25MHz
100MHz
103ohm
MP 33RI Series
06W1046

RoHS

Date/Lot Code

Each
1+
$19.950
10+
$14.190
25+
$12.260
50+
$11.910
100+
$11.570
Min: 1 / Mult: 1
10mm
200mm
-
-
-
-
-
63R5828

RoHS

Date/Lot Code

Each
10+
$0.353
25+
$0.298
50+
$0.242
100+
$0.208
500+
$0.179
More Pricing...
Min: 10 / Mult: 10
5mm
20mm
-
-
-
-
-
60K7842

RoHS

Each
1+
$5.900
10+
$4.360
25+
$3.810
50+
$3.620
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
200MHz
1GHz
400ohm
-
88T6930

RoHS

Each
1+
$1.270
10+
$1.270
25+
$1.270
50+
$1.270
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
15.5mm
20mm
6.9mm
-
-
731ohm
WE-AFB Series
98K8789

RoHS

Date/Lot Code

Each
1+
$0.862
10+
$0.767
100+
$0.602
500+
$0.493
1000+
$0.427
More Pricing...
Min: 1 / Mult: 1
20mm
10mm
10mm
25MHz
100MHz
120ohm
MP 33RI Series
24M0309

RoHS

Date/Lot Code

Each
1+
$15.250
10+
$10.970
25+
$10.830
50+
$10.690
100+
$10.430
More Pricing...
Min: 1 / Mult: 1
50.8mm
38.1mm
25.4mm
-
-
365ohm
-
08P2311

RoHS

Each
1+
$1.180
10+
$1.160
25+
$1.150
50+
$1.130
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
9.9mm
19.5mm
6.35mm
-
-
430ohm
WE-AFB Series
93B2482

RoHS

Date/Lot Code

Each
1+
$1.660
10+
$1.260
25+
$1.130
50+
$1.060
100+
$0.950
More Pricing...
Min: 1 / Mult: 1
17.45mm
28.6mm
9.5mm
25MHz
300MHz
255ohm
-
22C5039

RoHS

Date/Lot Code

Each
1+
$3.510
10+
$2.570
25+
$2.250
50+
$2.030
100+
$2.000
More Pricing...
Min: 1 / Mult: 1
18.7mm
50.8mm
10.15mm
25MHz
300MHz
348ohm
-
99F6205

RoHS

Date/Lot Code

Each
1+
$1.810
10+
$1.330
25+
$1.160
50+
$1.050
100+
$0.949
More Pricing...
Min: 1 / Mult: 1
16.25mm
28.6mm
7.9mm
25MHz
300MHz
240ohm
-
99F7744

RoHS

Each
1+
$2.010
10+
$1.500
25+
$1.300
50+
$1.180
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
18.7mm
28.6mm
10.15mm
25MHz
300MHz
220ohm
-
85C4595

RoHS

Each
1+
$2.140
10+
$1.990
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
1MHz
300MHz
280ohm
-
99F4152

RoHS

Date/Lot Code

Each
1+
$0.902
10+
$0.689
25+
$0.618
50+
$0.565
100+
$0.516
More Pricing...
Min: 1 / Mult: 1
16.25mm
14.3mm
7.9mm
25MHz
300MHz
135ohm
-
88T6945

RoHS

Each
1+
$5.520
10+
$5.430
25+
$5.350
50+
$5.270
100+
$5.100
More Pricing...
Min: 1 / Mult: 1
34.6mm
12.7mm
20.8mm
-
-
416ohm
WE-TOF Series
51R4497

RoHS

Each
1+
$0.243
10+
$0.202
25+
$0.183
50+
$0.167
100+
$0.151
More Pricing...
Min: 1 / Mult: 1
3.5mm
8.9mm
0.65mm
25MHz
300MHz
134ohm
-
02E8908

RoHS

Date/Lot Code

Each
1+
$0.830
10+
$0.614
25+
$0.541
50+
$0.491
100+
$0.442
More Pricing...
Min: 1 / Mult: 1
-
14.35mm
3.8mm
-
-
125ohm
-
08P2301

RoHS

Each
1+
$1.070
10+
$1.060
25+
$1.050
50+
$1.030
100+
$0.971
More Pricing...
Min: 1 / Mult: 1
11.5mm
25mm
5mm
-
-
1.001kohm
WE-AFB Series
85R4725

RoHS

Date/Lot Code

Each
1+
$12.840
10+
$9.250
25+
$8.660
Min: 1 / Mult: 1
60mm
12.7mm
35.35mm
-
-
-
-
89C2322

RoHS

Each
1+
$1.200
10+
$0.874
25+
$0.772
50+
$0.699
100+
$0.635
More Pricing...
Min: 1 / Mult: 1
14.3mm
28.6mm
6.35mm
1MHz
300MHz
300ohm
-
08P2302

RoHS

Date/Lot Code

Each
1+
$0.808
10+
$0.800
25+
$0.789
50+
$0.777
100+
$0.730
More Pricing...
Min: 1 / Mult: 1
9.5mm
9.5mm
4.75mm
-
-
501ohm
WE-AFB Series
99F6293

RoHS

Date/Lot Code

Each
1+
$0.288
10+
$0.288
25+
$0.288
50+
$0.288
100+
$0.288
More Pricing...
Min: 1 / Mult: 1
12.3mm
25.4mm
4.95mm
25MHz
300MHz
236ohm
-
84C8920

RoHS

Date/Lot Code

Each
1+
$0.498
10+
$0.387
25+
$0.335
50+
$0.302
100+
$0.277
More Pricing...
Min: 1 / Mult: 1
6.35mm
25.4mm
2.95mm
-
-
230ohm
-
42J4922

RoHS

Date/Lot Code

Each
1+
$0.242
10+
$0.180
25+
$0.160
50+
$0.145
100+
$0.132
More Pricing...
Min: 1 / Mult: 1
9.65mm
5.05mm
5mm
25MHz
300MHz
56ohm
-
43K4703

RoHS

Date/Lot Code

Each
1+
$9.590
10+
$6.930
25+
$6.200
Min: 1 / Mult: 1
61mm
12.7mm
35.55mm
1MHz
300MHz
215ohm
-
1-25 of 630 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK