Cylindrical Core Ferrites:

605 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98K8789

RoHS

Date/Lot Code

Each
1+
$0.89
10+
$0.79
100+
$0.62
500+
$0.51
1000+
$0.44
More Pricing...
Total:$0.89
Min: 1 / Mult: 1
20mm
10mm
10mm
25MHz
100MHz
120ohm
MP 33RI Series
24WX870

RoHS

Date/Lot Code

Each
1+
$0.89
Total:$0.89
Min: 1 / Mult: 1
19mm
11.5mm
10.6mm
-
-
75ohm
-
24M0309

RoHS

Date/Lot Code

Each
1+
$15.51
10+
$11.14
25+
$10.92
50+
$10.69
100+
$10.54
Total:$15.51
Min: 1 / Mult: 1
50.8mm
38.1mm
25.4mm
-
-
365ohm
-
93B2482

RoHS

Date/Lot Code

Each
1+
$1.66
10+
$1.26
25+
$1.13
50+
$1.06
100+
$0.95
More Pricing...
Total:$1.66
Min: 1 / Mult: 1
17.45mm
28.6mm
9.5mm
25MHz
300MHz
255ohm
-
99F7744

RoHS

Date/Lot Code

Each
1+
$2.01
10+
$1.50
25+
$1.30
50+
$1.18
100+
$1.07
More Pricing...
Total:$2.01
Min: 1 / Mult: 1
18.7mm
28.6mm
10.15mm
25MHz
300MHz
220ohm
-
99F6205

RoHS

Date/Lot Code

Each
1+
$1.81
10+
$1.33
25+
$1.16
50+
$1.05
100+
$0.95
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
16.25mm
28.6mm
7.9mm
25MHz
300MHz
240ohm
-
22C5039

RoHS

Date/Lot Code

Each
1+
$3.51
10+
$2.57
25+
$2.25
50+
$2.03
100+
$2.00
More Pricing...
Total:$3.51
Min: 1 / Mult: 1
18.7mm
50.8mm
10.15mm
25MHz
300MHz
348ohm
-
08P2311

RoHS

Each
1+
$1.18
10+
$1.17
25+
$1.15
50+
$1.13
100+
$1.07
More Pricing...
Total:$1.18
Min: 1 / Mult: 1
9.9mm
19.5mm
6.35mm
-
-
430ohm
WE-AFB Series
63R5828

RoHS

Date/Lot Code

Each
10+
$0.36
25+
$0.31
50+
$0.25
100+
$0.21
500+
$0.18
More Pricing...
Total:$3.63
Min: 10 / Mult: 10
5mm
20mm
-
-
-
-
-
60K7842

RoHS

Each
1+
$5.77
10+
$4.53
25+
$4.17
50+
$3.85
100+
$3.80
More Pricing...
Total:$5.77
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
200MHz
1GHz
400ohm
-
88T6930

RoHS

Each
1+
$2.67
10+
$2.62
25+
$2.58
50+
$2.53
100+
$2.44
More Pricing...
Total:$2.67
Min: 1 / Mult: 1
15.5mm
20mm
6.9mm
-
-
731ohm
WE-AFB Series
98K8793

RoHS

Each
1+
$2.40
10+
$2.14
100+
$1.68
500+
$1.37
1000+
$1.19
More Pricing...
Total:$2.40
Min: 1 / Mult: 1
31.5mm
16mm
19mm
25MHz
100MHz
103ohm
MP 33RI Series
88T6945

RoHS

Each
1+
$5.53
10+
$5.44
25+
$5.36
50+
$5.28
100+
$5.11
More Pricing...
Total:$5.53
Min: 1 / Mult: 1
34.6mm
12.7mm
20.8mm
-
-
416ohm
WE-TOF Series
99F4152

RoHS

Date/Lot Code

Each
1+
$0.90
10+
$0.69
25+
$0.62
50+
$0.56
100+
$0.52
More Pricing...
Total:$0.90
Min: 1 / Mult: 1
16.25mm
14.3mm
7.9mm
25MHz
300MHz
135ohm
-
08P2301

RoHS

Each
1+
$1.07
10+
$1.06
25+
$1.05
50+
$1.03
100+
$0.97
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
11.5mm
25mm
5mm
-
-
1.001kohm
WE-AFB Series
51R4497

RoHS

Each
1+
$0.24
10+
$0.20
25+
$0.18
50+
$0.17
100+
$0.15
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
3.5mm
8.9mm
0.65mm
25MHz
300MHz
134ohm
-
02E8908

RoHS

Date/Lot Code

Each
1+
$0.84
10+
$0.61
25+
$0.54
50+
$0.49
100+
$0.44
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
-
14.35mm
3.8mm
-
-
125ohm
-
85R4725

RoHS

Date/Lot Code

Each
1+
$12.84
10+
$9.25
25+
$8.29
Total:$12.84
Min: 1 / Mult: 1
60mm
12.7mm
35.35mm
-
-
-
-
21K4777

RoHS

Date/Lot Code

Each
1+
$14.98
10+
$11.47
25+
$11.10
Total:$14.98
Min: 1 / Mult: 1
61mm
12.7mm
35.55mm
-
-
-
-
89C2322

RoHS

Each
1+
$1.40
10+
$1.02
25+
$0.85
50+
$0.79
100+
$0.73
More Pricing...
Total:$1.40
Min: 1 / Mult: 1
14.3mm
28.6mm
6.35mm
1MHz
300MHz
300ohm
-
93B2476

RoHS

Date/Lot Code

Each
1+
$1.87
10+
$1.30
25+
$1.11
50+
$0.98
100+
$0.86
More Pricing...
Total:$1.87
Min: 1 / Mult: 1
29mm
7.5mm
19mm
-
-
-
-
99F6293

RoHS

Date/Lot Code

Each
1+
$1.36
10+
$0.99
25+
$0.86
50+
$0.77
100+
$0.69
More Pricing...
Total:$1.36
Min: 1 / Mult: 1
12.3mm
25.4mm
4.95mm
25MHz
300MHz
236ohm
-
08P2302

RoHS

Date/Lot Code

Each
1+
$0.81
10+
$0.80
25+
$0.79
50+
$0.78
100+
$0.73
More Pricing...
Total:$0.81
Min: 1 / Mult: 1
9.5mm
9.5mm
4.75mm
-
-
501ohm
WE-AFB Series
84C8920

RoHS

Date/Lot Code

Each
1+
$0.50
10+
$0.39
25+
$0.34
50+
$0.30
100+
$0.28
More Pricing...
Total:$0.50
Min: 1 / Mult: 1
6.35mm
25.4mm
2.95mm
-
-
230ohm
-
42J4922

RoHS

Date/Lot Code

Each
1+
$0.24
10+
$0.18
25+
$0.16
50+
$0.14
100+
$0.13
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
9.65mm
5.05mm
5mm
25MHz
300MHz
56ohm
-
1-25 of 605 items
of 25 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK