Cylindrical Core Ferrites:

628 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
88T6930

RoHS

Each
1+
$1.270
10+
$1.270
25+
$1.270
50+
$1.270
100+
$1.270
More Pricing...
Total:$1.27
Min: 1 / Mult: 1
15.5mm
20mm
6.9mm
-
-
731ohm
WE-AFB Series
60K7842

RoHS

Each
1+
$5.900
10+
$4.360
25+
$3.810
50+
$3.620
Total:$5.90
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
200MHz
1GHz
400ohm
-
98K8793

RoHS

Each
1+
$2.400
10+
$2.140
100+
$1.680
500+
$1.370
1000+
$1.190
More Pricing...
Total:$2.40
Min: 1 / Mult: 1
31.5mm
16mm
19mm
25MHz
100MHz
103ohm
MP 33RI Series
24WX870

RoHS

Date/Lot Code

Each
1+
$0.862
Total:$0.86
Min: 1 / Mult: 1
19mm
11.5mm
10.6mm
-
-
75ohm
-
63R5828

RoHS

Date/Lot Code

Each
10+
$0.353
25+
$0.298
50+
$0.242
100+
$0.208
500+
$0.179
More Pricing...
Total:$3.53
Min: 10 / Mult: 10
5mm
20mm
-
-
-
-
-
06W1046

RoHS

Date/Lot Code

Each
1+
$19.950
10+
$14.190
25+
$12.260
50+
$11.910
100+
$11.570
Total:$19.95
Min: 1 / Mult: 1
10mm
200mm
-
-
-
-
-
98K8789

RoHS

Date/Lot Code

Each
1+
$0.862
10+
$0.767
100+
$0.602
500+
$0.493
1000+
$0.427
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
20mm
10mm
10mm
25MHz
100MHz
120ohm
MP 33RI Series
73K4052

RoHS

Date/Lot Code

Each
1+
$0.289
10+
$0.208
25+
$0.183
50+
$0.166
100+
$0.147
More Pricing...
Total:$0.29
Min: 1 / Mult: 1
7.5mm
7.55mm
2.25mm
25MHz
300MHz
109ohm
-
08P2311

RoHS

Each
1+
$1.180
10+
$1.160
25+
$1.150
50+
$1.130
100+
$1.060
More Pricing...
Total:$1.18
Min: 1 / Mult: 1
9.9mm
19.5mm
6.35mm
-
-
430ohm
WE-AFB Series
85C4595

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$1.990
Total:$2.14
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
1MHz
300MHz
280ohm
-
08H0912

RoHS

Date/Lot Code

Each
1+
$2.640
10+
$1.940
25+
$1.700
50+
$1.540
100+
$1.490
Total:$2.64
Min: 1 / Mult: 1
17.45mm
28.6mm
9.5mm
200MHz
1GHz
450ohm
-
88T6945

RoHS

Each
1+
$5.520
10+
$5.430
25+
$5.350
50+
$5.270
100+
$5.100
More Pricing...
Total:$5.52
Min: 1 / Mult: 1
34.6mm
12.7mm
20.8mm
-
-
416ohm
WE-TOF Series
99F4152

RoHS

Date/Lot Code

Each
1+
$0.902
10+
$0.689
25+
$0.618
50+
$0.565
100+
$0.516
More Pricing...
Total:$0.90
Min: 1 / Mult: 1
16.25mm
14.3mm
7.9mm
25MHz
300MHz
135ohm
-
81C9718

RoHS

Date/Lot Code

Each
1+
$0.812
10+
$0.812
25+
$0.812
50+
$0.812
100+
$0.812
More Pricing...
Total:$0.81
Min: 1 / Mult: 1
15.9mm
50.8mm
7.9mm
25MHz
300MHz
384ohm
-
02E8908

RoHS

Date/Lot Code

Each
1+
$0.830
10+
$0.614
25+
$0.541
50+
$0.491
100+
$0.442
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
-
14.35mm
3.8mm
-
-
125ohm
-
51R4497

RoHS

Each
1+
$0.243
10+
$0.202
25+
$0.183
50+
$0.167
100+
$0.151
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
3.5mm
8.9mm
0.65mm
25MHz
300MHz
134ohm
-
99F6205

RoHS

Date/Lot Code

Each
1+
$1.810
10+
$1.330
25+
$1.160
50+
$1.050
100+
$0.949
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
16.25mm
28.6mm
7.9mm
25MHz
300MHz
240ohm
-
99F7744

RoHS

Each
1+
$2.010
10+
$1.500
25+
$1.300
50+
$1.180
100+
$1.070
More Pricing...
Total:$2.01
Min: 1 / Mult: 1
18.7mm
28.6mm
10.15mm
25MHz
300MHz
220ohm
-
84C8920

RoHS

Date/Lot Code

Each
1+
$0.498
10+
$0.387
25+
$0.335
50+
$0.302
100+
$0.277
More Pricing...
Total:$0.50
Min: 1 / Mult: 1
6.35mm
25.4mm
2.95mm
-
-
230ohm
-
24C4674

RoHS

Date/Lot Code

Each
1+
$3.050
10+
$2.380
25+
$1.970
50+
$1.860
100+
$1.750
Total:$3.05
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
25MHz
300MHz
275ohm
-
21K4777

RoHS

Date/Lot Code

Each
1+
$16.220
10+
$11.690
25+
$11.480
50+
$11.100
Total:$16.22
Min: 1 / Mult: 1
61mm
12.7mm
35.55mm
-
-
-
-
08P2320

RoHS

Each
1+
$1.970
10+
$1.940
25+
$1.910
50+
$1.880
100+
$1.820
More Pricing...
Total:$1.97
Min: 1 / Mult: 1
31.7mm
8mm
19mm
-
-
251ohm
WE-TOF Series
99F6293

RoHS

Date/Lot Code

Each
1+
$0.288
10+
$0.288
25+
$0.288
50+
$0.288
100+
$0.288
More Pricing...
Total:$0.29
Min: 1 / Mult: 1
12.3mm
25.4mm
4.95mm
25MHz
300MHz
236ohm
-
11M0894

RoHS

Each
1+
$10.510
10+
$7.590
25+
$6.880
Total:$10.51
Min: 1 / Mult: 1
31.6mm
50.8mm
19.55mm
1MHz
300MHz
340ohm
-
08P2306

RoHS

Each
1+
$1.610
10+
$1.590
25+
$1.570
50+
$1.540
100+
$1.450
More Pricing...
Total:$1.61
Min: 1 / Mult: 1
14.2mm
25mm
7.2mm
-
-
845ohm
WE-AFB Series
1-25 of 628 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK