0
0 Items$0.00

787kohm Chip SMD Resistors :

90 Products Found
Find a huge range of 787kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Yageo, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W4021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.130
10+$0.058
100+$0.053
787kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
90W3514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
10+$0.038
100+$0.032
787kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
72AK8068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.726
25+$0.499
50+$0.437
100+$0.375
250+$0.351
More Pricing...
787kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
49AK1622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.008
100+$0.006
250+$0.006
500+$0.005
More Pricing...
787kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.013
50+$0.011
100+$0.009
250+$0.008
More Pricing...
787kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
61AK7954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.280
787kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
13AN2307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
50+$0.032
100+$0.022
250+$0.017
500+$0.013
More Pricing...
787kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53W4680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
25+$0.073
50+$0.046
100+$0.033
250+$0.025
More Pricing...
787kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
26W9206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.149
25+$0.095
50+$0.068
100+$0.051
250+$0.039
More Pricing...
787kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
27W4355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
25+$0.019
50+$0.017
100+$0.016
250+$0.013
More Pricing...
787kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
24W3151

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.009
787kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y7064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.109
100+$0.065
1000+$0.053
787kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y8817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.058
25+$0.050
50+$0.034
100+$0.026
250+$0.020
More Pricing...
787kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.128
100+$0.077
1000+$0.055
787kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
14AJ1434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
100+$0.095
1000+$0.086
787kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
73AC7052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.149
100+$0.090
1000+$0.064
787kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68AK7437

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.004
787kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
74AK3229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.791
250+$0.607
500+$0.546
1000+$0.497
5000+$0.455
787kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage, High Precision, High Stability
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
62AK4186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.605
25+$0.533
50+$0.447
100+$0.379
250+$0.322
More Pricing...
787kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
46AK5249

RoHS

Date/Lot Code

Each
10+$0.020
25+$0.017
50+$0.015
100+$0.012
500+$0.011
More Pricing...
787kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
30AK7016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
25+$0.013
50+$0.009
100+$0.007
250+$0.005
More Pricing...
787kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
30AK7216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
25+$0.016
50+$0.011
100+$0.009
250+$0.007
More Pricing...
787kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
29AK5895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.342
25+$0.296
50+$0.251
100+$0.205
250+$0.162
More Pricing...
787kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Reliability, Precision
RS73 Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85Y8441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
10+$0.063
25+$0.040
50+$0.029
100+$0.022
More Pricing...
787kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
92AH9082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.240
100+$0.142
1000+$0.096
787kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 90 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK