Print Page
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.791 | $7.91 |
| Total Price | $7.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.791 |
| 250+ | $0.607 |
| 500+ | $0.546 |
| 1000+ | $0.497 |
| 5000+ | $0.455 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoVT1206BRD07787KLCopy
Newark Part No.
Re-Reel74AK3229
Cut Tape74AK3229
Product RangeVT Series
Resistance787kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Voltage, High Precision, High Stability
Product RangeVT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating700V
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
787kohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
VT Series
Voltage Rating
700V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage, High Precision, High Stability
Temperature Coefficient
± 25ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for VT1206BRD07787KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

