0
0 Items$0.00

1.1ohm Chip SMD Resistors :

105 Products Found
Find a huge range of 1.1ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: CGS - Te Connectivity, Panasonic, TT Electronics / Welwyn, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
97AC0335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.966
25+$0.494
100+$0.458
250+$0.436
500+$0.403
More Pricing...
1.1ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
-
53K1862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.050
100+$0.046
250+$0.040
500+$0.037
More Pricing...
1.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
-
1.6mm
-55°C
125°C
AEC-Q200
43X3012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.846
10+$0.505
100+$0.311
1000+$0.255
5000+$0.175
More Pricing...
1.1ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
97AC0350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
25+$1.620
100+$1.470
250+$1.320
500+$1.200
More Pricing...
1.1ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
-
4.2mm
-55°C
155°C
-
97AC5329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.570
25+$2.450
100+$2.260
250+$2.040
500+$1.830
More Pricing...
1.1ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
-
5mm
-55°C
155°C
-
96AC8209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.450
25+$3.300
100+$3.040
250+$2.740
500+$2.450
More Pricing...
1.1ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
-
6.85mm
-55°C
155°C
-
68AH0979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.176
10+$0.081
100+$0.046
1000+$0.031
5000+$0.021
More Pricing...
1.1ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
92AH0483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.070
25+$2.350
100+$1.970
250+$1.880
500+$1.790
More Pricing...
1.1ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
-
9.5mm
-55°C
200°C
-
49AK3565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.047
100+$0.034
250+$0.031
500+$0.028
More Pricing...
1.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
-
1.6mm
-55°C
155°C
-
84AH5210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.029
30+$0.027
100+$0.025
250+$0.021
500+$0.019
More Pricing...
1.1ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
84AH5291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.045
30+$0.042
100+$0.039
250+$0.033
500+$0.031
More Pricing...
1.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
82AH8428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.046
30+$0.040
100+$0.033
250+$0.030
500+$0.027
More Pricing...
1.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
-
1.6mm
-55°C
155°C
-
07W4825

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.005
1.1ohm
62.5mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 400ppm/°C
50V
1.6mm
-
0.85mm
-
-
-
63W0008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.087
100+$0.077
1000+$0.055
5000+$0.044
10000+$0.041
More Pricing...
1.1ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
-
2.5mm
-55°C
155°C
AEC-Q200
02AC1554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.048
30+$0.024
100+$0.016
250+$0.011
500+$0.009
More Pricing...
1.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
-
34AH4000

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$1.660
30+$1.510
100+$1.350
250+$1.280
500+$1.240
More Pricing...
1.1ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
-
5mm
-55°C
155°C
-
91AH6639

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.318
25+$0.235
100+$0.224
250+$0.205
500+$0.188
More Pricing...
1.1ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
-
0.85mm
-55°C
155°C
-
34AH3746

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$1.120
30+$1.000
100+$0.881
250+$0.827
500+$0.796
More Pricing...
1.1ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
-
4.2mm
-55°C
155°C
-
34AH4254

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$2.910
25+$1.970
100+$1.780
250+$1.740
500+$1.710
More Pricing...
1.1ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
-
6.85mm
-55°C
155°C
-
91AH6899

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.425
25+$0.320
100+$0.288
250+$0.264
500+$0.247
More Pricing...
1.1ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
-
1.6mm
-55°C
155°C
-
91AH6769

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.318
25+$0.235
100+$0.224
250+$0.205
500+$0.188
More Pricing...
1.1ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
-
1.25mm
-55°C
155°C
-
34AH3454

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.623
30+$0.498
100+$0.462
250+$0.440
500+$0.407
More Pricing...
1.1ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
-
91AH7322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.234
25+$0.206
50+$0.183
100+$0.113
250+$0.093
More Pricing...
1.1ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
85AH0377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.018
30+$0.017
100+$0.015
250+$0.012
500+$0.011
More Pricing...
1.1ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 200ppm/K
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
85AH1060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.023
30+$0.021
100+$0.019
250+$0.015
500+$0.013
More Pricing...
1.1ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 200ppm/K
150V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 105 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK