Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35601R1FTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel97AC5340
Re-Reel34AH4254RL
Cut Tape34AH4254
Product Range3560 Series
Your Part Number
801 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.910 | $14.55 |
| Total Price | $14.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.910 |
| 25+ | $1.970 |
| 100+ | $1.780 |
| 250+ | $1.740 |
| 500+ | $1.710 |
| 1000+ | $1.670 |
| 5000+ | $1.640 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.730 |
| 6000+ | $1.710 |
| 10000+ | $1.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35601R1FTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel97AC5340
Re-Reel34AH4254RL
Cut Tape34AH4254
Product Range3560 Series
Resistance Tolerance± 1%
Resistance1.1ohm
Power Rating6W
Resistor Case / Package4527 [11470 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3560 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating300V
Product Length11.6mm
Product Width6.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Power Rating
6W
Resistor Technology
Thick Film
Product Range
3560 Series
Voltage Rating
300V
Product Width
6.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance
1.1ohm
Resistor Case / Package
4527 [11470 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
11.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for 35601R1FT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
