9.1kohm Through Hole Resistors:

17,015 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
71M1113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$1.040
25+
$0.973
50+
$0.907
100+
$0.845
Total:$2.61
Min: 1 / Mult: 1
100ohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Flame Proof
-
3.53mm
10.16mm
-
-65°C
165°C
-
-
55T7034

RoHS

Date/Lot Code

Each
10+
$0.233
25+
$0.178
100+
$0.160
500+
$0.126
1000+
$0.103
More Pricing...
Total:$2.33
Min: 10 / Mult: 10
3.3ohm
ROX Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
-
5.5mm
16mm
-
-55°C
155°C
-
-
41K9210

RoHS

Each
1+
$4.400
10+
$3.180
25+
$3.140
50+
$3.090
100+
$2.310
More Pricing...
Total:$4.40
Min: 1 / Mult: 1
50ohm
RS Series
5W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
-
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
-
38K5268

RoHS

Date/Lot Code

Each
1+
$0.274
10+
$0.212
25+
$0.162
50+
$0.120
100+
$0.090
More Pricing...
Total:$0.27
Min: 1 / Mult: 1
1ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
38K5380

RoHS

Date/Lot Code

Each
1+
$0.215
10+
$0.183
25+
$0.133
50+
$0.096
100+
$0.072
More Pricing...
Total:$0.22
Min: 1 / Mult: 1
750ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-
-
AEC-Q200
-
41K9250

RoHS

Date/Lot Code

Each
1+
$11.080
10+
$8.580
25+
$8.090
50+
$8.080
100+
$7.370
More Pricing...
Total:$11.08
Min: 1 / Mult: 1
250ohm
RS Series
3W
± 0.1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
-
15.8mm
4.75mm
-
-65°C
250°C
-
-
41K8838

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$1.340
25+
$1.230
50+
$1.010
100+
$0.913
Total:$2.19
Min: 1 / Mult: 1
1ohm
CPF Series
2W
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Power, Precision
-
3.68mm
10.8mm
-
-65°C
230°C
-
-
38K0305

RoHS

Date/Lot Code

Each
1+
$0.237
10+
$0.202
25+
$0.147
50+
$0.106
100+
$0.080
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
47kohm
MC CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
83F1502

Date/Lot Code

Each
1+
$0.474
10+
$0.325
25+
$0.275
50+
$0.241
100+
$0.224
More Pricing...
Total:$0.47
Min: 1 / Mult: 1
100ohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
58K4979

RoHS

Each
1+
$0.212
50+
$0.181
100+
$0.132
500+
$0.095
1000+
$0.081
Total:$0.21
Min: 1 / Mult: 1
470ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
74M3344

RoHS

Date/Lot Code

Each
1+
$0.772
10+
$0.551
25+
$0.431
50+
$0.365
100+
$0.289
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
10kohm
MOR Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
High Stability
-
5.5mm
16mm
-
-55°C
155°C
-
-
94C2322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.206
25+
$0.100
50+
$0.097
100+
$0.094
Total:$0.21
Min: 1 / Mult: 1
2kohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
-
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
-
38K5411

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.117
50+
$0.085
100+
$0.064
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
1.2kohm
MC MF Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
-
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
-
97K4809

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$0.505
10+
$0.384
25+
$0.296
50+
$0.235
100+
$0.174
More Pricing...
Total:$0.50
Min: 1 / Mult: 1
1ohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
41K8948

RoHS

Each
1+
$5.360
10+
$3.390
25+
$3.290
50+
$3.170
100+
$3.030
More Pricing...
Total:$5.36
Min: 1 / Mult: 1
100ohm
CW Series
10W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
-
9.52mm
47.62mm
-
-65°C
350°C
-
-
38K0333

RoHS

Date/Lot Code

Each
1+
$0.144
10+
$0.123
25+
$0.090
50+
$0.065
100+
$0.049
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
120ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
26R4227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.443
25+
$0.212
50+
$0.201
100+
$0.190
250+
$0.165
More Pricing...
Total:$0.44
Min: 1 / Mult: 1
10kohm
VR37 Series
500mW
± 5%
Axial Leaded
-
3.5kV
Metal Foil
± 200ppm/K
High Voltage
-
4mm
12mm
-
-55°C
155°C
-
-
38K5304

RoHS

Date/Lot Code

Each
1+
$0.215
10+
$0.183
25+
$0.133
50+
$0.096
100+
$0.072
More Pricing...
Total:$0.22
Min: 1 / Mult: 1
180kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
-
41K9251

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.050
25+
$1.960
50+
$1.850
100+
$1.690
More Pricing...
Total:$3.24
Min: 1 / Mult: 1
250ohm
RS Series
3W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
-
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
-
65K2670

RoHS

Each
1+
$3.460
10+
$2.090
25+
$2.000
50+
$1.910
100+
$1.600
More Pricing...
Total:$3.46
Min: 1 / Mult: 1
10kohm
RS Series
3W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
-
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
-
38K0456

RoHS

Date/Lot Code

Each
1+
$0.796
10+
$0.568
25+
$0.444
50+
$0.377
100+
$0.298
More Pricing...
Total:$0.80
Min: 1 / Mult: 1
47kohm
MC CFR Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
± 450ppm/°C
General Purpose
-
5.5mm
16mm
-
-55°C
155°C
-
-
24R8885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.474
25+
$0.230
50+
$0.217
100+
$0.204
250+
$0.171
More Pricing...
Total:$0.47
Min: 1 / Mult: 1
10kohm
HVR37 Series
500mW
± 1%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/K
High Voltage
-
4mm
12mm
-
-55°C
155°C
-
-
40M8212

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.234
Total:$0.23
Min: 1 / Mult: 1
47kohm
CAW Series
5W
± 5%
Axial Leaded
-
-
Ceramic
± 350ppm/°C
Flame Proof
-
-
23mm
11mm
-55°C
275°C
-
-
83H3570

Date/Lot Code

Each
1+
$4.510
10+
$3.050
25+
$2.410
50+
$2.300
100+
$2.180
More Pricing...
Total:$4.51
Min: 1 / Mult: 1
2kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
-
2.29mm
7.62mm
-
-65°C
150°C
-
-
55T7018

RoHS

Date/Lot Code

Each
10+
$0.193
25+
$0.148
100+
$0.132
500+
$0.103
1000+
$0.083
More Pricing...
Total:$1.93
Min: 10 / Mult: 10
220kohm
ROX Series
2W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
-
5mm
12mm
-
-55°C
155°C
-
-
1-25 of 17015 items
of 681 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK