0
0 Items$0.00

0.3ohm Through Hole Resistors :

18 Products Found
Find a huge range of 0.3ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro & Ohmite

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
64K8828

RoHS

Date/Lot Code

Each
1+$4.420
25+$2.370
100+$1.950
250+$1.710
500+$1.680
More Pricing...
0.3ohm
Ohmicone 40 Series
2W
± 5%
Axial Leaded
100V
Wirewound
± 90ppm/°C
High Power
5.6mm
10.3mm
-
-55°C
275°C
17AJ6176

RoHS

Each
1+$0.502
10+$0.361
25+$0.322
50+$0.283
100+$0.242
More Pricing...
0.3ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
17AJ6113

RoHS

Each
1+$0.338
250+$0.228
500+$0.190
1000+$0.151
5000+$0.128
0.3ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
17AJ6242

RoHS

Each
1+$1.170
10+$0.915
25+$0.841
50+$0.766
100+$0.681
More Pricing...
0.3ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
16R2208

RoHS

Each
500+$0.372
1000+$0.220
5000+$0.186
0.3ohm
MCPR Series
3W
± 5%
Axial Leaded
-
Metal Film
± 400ppm/°C
General Purpose
-
22mm
8mm
-55°C
155°C
65K3470

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.760
0.3ohm
CW Series
5W
± 10%
Axial Leaded
-
Wirewound
± 90ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
06H0160
Each (Supplied on Full Reel)
Full Reel
500+$2.030
1000+$1.920
2000+$1.810
4000+$1.630
6000+$1.570
More Pricing...
0.3ohm
CW Series
5W
± 10%
Axial Leaded
-
Ceramic
± 90ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
01H0149

RoHS

Each (Cut from Ammo Pack)
1000+$0.477
5000+$0.471
10000+$0.462
20000+$0.452
30000+$0.443
More Pricing...
0.3ohm
AC Series
5W
± 5%
Axial Leaded
1.2V
Wirewound
± 600ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
41K8956

RoHS

Date/Lot Code

Each
100+$2.240
500+$1.850
1000+$1.790
2500+$1.740
0.3ohm
CW Series
3W
± 5%
Axial Leaded
-
Wirewound
± 90ppm/°C
High Power
4.78mm
15.8mm
-
-65°C
350°C
01H0229

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.597
2000+$0.542
4000+$0.486
6000+$0.469
10000+$0.459
0.3ohm
AC Series
7W
± 5%
Axial Leaded
1V
Wirewound
± 600ppm/°C
High Power
7.5mm
26mm
-
-55°C
250°C
65K3447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$2.380
0.3ohm
CW Series
1W
± 5%
Axial Leaded
-
Ceramic
± 90ppm/°C
High Power
2.39mm
11.1mm
-
-65°C
350°C
01H0010

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.306
5000+$0.299
10000+$0.277
20000+$0.257
30000+$0.240
More Pricing...
0.3ohm
AC Series
1W
± 5%
Axial Leaded
500mV
Wirewound
± 600ppm/°C
High Power
4.3mm
11mm
-
-55°C
250°C
01H0076

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.340
5000+$0.333
10000+$0.307
20000+$0.286
30000+$0.267
More Pricing...
0.3ohm
AC Series
3W
± 5%
Axial Leaded
900mV
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-
-55°C
250°C
24AJ1352

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+$0.169
0.3ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
29AK2045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.521
25+$0.459
100+$0.404
250+$0.337
500+$0.284
More Pricing...
0.3ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
-
-
-
-
-
-
64K9067

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.3ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 90ppm/°C
High Power
8.7mm
23.8mm
-
-55°C
275°C
64K8250

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.3ohm
20 Series
5W
± 5%
Axial Leaded
330V
Ceramic
± 90ppm/°C
High Power
7mm
25.8mm
-
-
-
64K7712

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.3ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Ceramic
± 400ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK