30mW RF Resistors:

12 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Temperature Coefficient
Frequency Max
Resistor Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AC0409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.060
10+
$3.810
25+
$3.650
50+
$3.440
100+
$3.260
More Pricing...
Total:$4.06
Min: 1 / Mult: 1
25ohm
CH Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
83AC0392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.710
10+
$4.100
25+
$3.890
50+
$3.710
100+
$3.490
More Pricing...
Total:$4.71
Min: 1 / Mult: 1
10ohm
CH Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
89AK4356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.060
10+
$3.830
25+
$3.620
50+
$3.400
100+
$3.170
More Pricing...
Total:$4.06
Min: 1 / Mult: 1
100ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
89AK4359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$3.530
25+
$3.340
50+
$3.130
100+
$2.930
More Pricing...
Total:$3.74
Min: 1 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
89AK4357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$3.530
25+
$3.340
50+
$3.130
100+
$2.930
More Pricing...
Total:$3.74
Min: 1 / Mult: 1
100ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
89AK4358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.060
10+
$3.830
25+
$3.620
50+
$3.400
100+
$3.170
More Pricing...
Total:$4.06
Min: 1 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
67AK1542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.730
Total:$4.73
Min: 1 / Mult: 1
Total:$47.30
Min: 10 / Mult: 1
100ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
15R0731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.520
10+
$5.460
25+
$5.400
50+
$5.340
100+
$5.280
More Pricing...
Total:$5.52
Min: 1 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
83AC0394

RoHS

Each (Supplied on Full Reel)
Full Reel
100+
$4.180
250+
$3.980
500+
$3.700
Total:$418.00
Min: 100 / Mult: 100
100ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
83AC0415

RoHS

Each (Supplied on Full Reel)
Full Reel
100+
$4.180
250+
$3.980
500+
$3.700
Total:$418.00
Min: 100 / Mult: 100
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
38AK6339

RoHS

Date/Lot Code

Each
1+
$5.240
10+
$4.990
25+
$4.980
50+
$4.970
100+
$4.960
More Pricing...
Total:$5.24
Min: 1 / Mult: 1
100ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
67AK1543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.700
Total:$4.70
Min: 1 / Mult: 1
Total:$47.00
Min: 10 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK