Panel / Chassis Mount Resistors :
3,907 Products FoundFind a huge range of Panel / Chassis Mount Resistors at Newark Electronics. We stock a large selection of Panel / Chassis Mount Resistors, including new and most popular products from the world's top manufacturers including: CGS - Te Connectivity, Vishay, TT Electronics / Welwyn, Multicomp Pro & Ohmite
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.040 10+ $7.260 25+ $6.390 50+ $5.840 100+ $5.840 More Pricing... | 5ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
01F9945 | Each | 1+ $16.600 10+ $11.810 25+ $10.550 50+ $9.690 100+ $8.930 More Pricing... | 100ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $14.570 10+ $11.300 25+ $9.870 50+ $9.680 100+ $9.220 More Pricing... | 8ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $11.030 10+ $7.710 25+ $6.800 50+ $6.210 100+ $5.720 More Pricing... | 2ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
01F9984 | Each | 1+ $16.940 10+ $11.920 25+ $10.550 50+ $9.690 100+ $8.960 More Pricing... | 1kohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $8.460 10+ $6.550 25+ $6.080 50+ $6.070 100+ $5.540 More Pricing... | 2.5ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $11.220 10+ $8.470 25+ $7.870 50+ $7.690 100+ $6.860 More Pricing... | 100ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $10.820 10+ $7.960 25+ $7.460 50+ $6.730 100+ $6.420 More Pricing... | 70ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
01F9899 | Each | 1+ $13.090 10+ $10.860 25+ $9.540 50+ $8.940 100+ $8.300 More Pricing... | 3ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
CGS - TE CONNECTIVITY | Each | 1+ $16.730 10+ $12.180 25+ $11.180 50+ $10.190 100+ $9.530 More Pricing... | 100ohm | HS Series | - | 100W | ± 5% | Solder Lug | 1.9kV | - | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | |||||
CGS - TE CONNECTIVITY | Each | 1+ $3.840 10+ $3.710 25+ $3.570 50+ $3.320 100+ $3.080 More Pricing... | 10ohm | THS Series | - | 50W | ± 5% | Solder Lug | 1.25kV | - | Wirewound | ± 50ppm/°C | High Power | Through Hole | 51mm | 30mm | 17mm | - | - | - | |||||
Each | 1+ $10.390 10+ $7.180 25+ $6.320 50+ $5.770 100+ $5.310 More Pricing... | 60ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
01F9911 | Each | 1+ $15.930 10+ $11.780 25+ $10.520 50+ $9.660 100+ $8.940 More Pricing... | 10ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $10.360 10+ $7.160 25+ $6.300 50+ $6.290 100+ $6.030 More Pricing... | 10ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $10.350 10+ $7.650 25+ $7.160 50+ $6.860 100+ $6.630 More Pricing... | 50ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 30ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $19.150 10+ $15.000 25+ $12.130 50+ $11.510 100+ $10.950 More Pricing... | 1kohm | HS Series | - | 100W | ± 5% | Solder Lug | 1.9kV | - | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | ||||||
Each | 1+ $16.080 10+ $12.380 25+ $10.960 50+ $10.070 100+ $9.320 More Pricing... | 1kohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $11.590 10+ $8.130 25+ $7.160 50+ $6.560 100+ $6.550 More Pricing... | 12ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 30ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $11.330 10+ $7.970 25+ $7.020 50+ $6.430 100+ $5.920 More Pricing... | 3ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $10.820 10+ $7.860 25+ $7.530 50+ $6.860 100+ $6.510 More Pricing... | 8ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
01F9923 | Each | 1+ $9.690 10+ $9.690 25+ $9.680 50+ $9.680 100+ $8.800 More Pricing... | 25ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $13.810 10+ $10.530 25+ $10.080 50+ $7.850 100+ $7.250 More Pricing... | 5ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $17.080 10+ $12.380 25+ $10.960 50+ $9.830 100+ $9.320 More Pricing... | 60ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
01F9757 | Each | 1+ $10.880 10+ $7.530 25+ $6.630 50+ $6.070 100+ $5.570 | 10ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $15.220 10+ $11.650 25+ $10.380 50+ $9.680 100+ $9.320 More Pricing... | 2ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||