XV4 Series Panel / Chassis Mount Resistors:

3,797 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
41K9111

RoHS

Date/Lot Code

Each
1+
$8.830
10+
$6.540
25+
$6.070
50+
$5.810
100+
$5.540
More Pricing...
Total:$8.83
Min: 1 / Mult: 1
2.5ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1887

RoHS

Date/Lot Code

Each
1+
$14.350
10+
$10.940
25+
$8.550
50+
$8.460
100+
$8.090
More Pricing...
Total:$14.35
Min: 1 / Mult: 1
3ohm
RH Series
-
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9126

RoHS

Each
1+
$8.130
10+
$5.700
25+
$5.260
50+
$5.050
100+
$5.000
More Pricing...
Total:$8.13
Min: 1 / Mult: 1
5ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9178

RoHS

Each
1+
$12.770
10+
$9.410
25+
$8.300
50+
$7.610
100+
$7.020
More Pricing...
Total:$12.77
Min: 1 / Mult: 1
8ohm
RH Series
-
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
98K2936

RoHS

Date/Lot Code

Each
1+
$9.840
10+
$6.980
25+
$6.460
50+
$6.050
100+
$5.130
More Pricing...
Total:$9.84
Min: 1 / Mult: 1
50ohm
WH Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
01F9945

Date/Lot Code

Each
1+
$11.800
10+
$9.160
25+
$7.430
50+
$7.220
100+
$6.970
More Pricing...
Total:$11.80
Min: 1 / Mult: 1
100ohm
RH Series
-
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9110

RoHS

Each
1+
$14.540
10+
$9.020
25+
$8.480
50+
$7.760
100+
$6.670
More Pricing...
Total:$14.54
Min: 1 / Mult: 1
2ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
35R2506

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$88.890
5+
$79.840
10+
$70.790
25+
$68.680
50+
$65.390
More Pricing...
Total:$88.89
Min: 1 / Mult: 1
100ohm
TE Series
-
1kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
-
65K1864

RoHS

Date/Lot Code

Each
1+
$7.110
10+
$5.710
25+
$5.260
50+
$5.060
100+
$4.640
More Pricing...
Total:$7.11
Min: 1 / Mult: 1
100ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9899
Each
1+
$11.580
10+
$9.520
25+
$8.810
50+
$8.300
100+
$7.830
More Pricing...
Total:$11.58
Min: 1 / Mult: 1
3ohm
RH Series
-
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9134

RoHS

Date/Lot Code

Each
1+
$7.140
10+
$5.270
25+
$4.900
50+
$4.530
100+
$4.370
More Pricing...
Total:$7.14
Min: 1 / Mult: 1
70ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
24M2720

RoHS

Each
1+
$17.590
10+
$12.840
25+
$11.790
50+
$10.750
100+
$10.070
More Pricing...
Total:$17.59
Min: 1 / Mult: 1
100ohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
17R7292

RoHS

Date/Lot Code

Each
1+
$6.120
10+
$3.670
25+
$3.500
50+
$3.340
100+
$2.960
More Pricing...
Total:$6.12
Min: 1 / Mult: 1
10ohm
THS Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-
-
-
41K9130

RoHS

Date/Lot Code

Each
1+
$10.970
10+
$5.800
25+
$5.570
50+
$5.550
100+
$5.530
More Pricing...
Total:$10.97
Min: 1 / Mult: 1
60ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
46R5065

RoHS

Date/Lot Code

Each
1+
$27.420
10+
$19.780
25+
$17.730
50+
$16.230
100+
$15.170
More Pricing...
Total:$27.42
Min: 1 / Mult: 1
12ohm
WH Series
-
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
01F9911

Date/Lot Code

Each
1+
$13.990
10+
$10.480
25+
$10.220
50+
$10.210
100+
$10.050
More Pricing...
Total:$13.99
Min: 1 / Mult: 1
10ohm
RH Series
-
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9984

Date/Lot Code

Each
1+
$17.220
10+
$14.270
25+
$12.660
50+
$11.730
100+
$8.050
More Pricing...
Total:$17.22
Min: 1 / Mult: 1
1kohm
RH Series
-
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
35R2505

RoHS

CGS - TE CONNECTIVITY
Each
1+
$72.210
5+
$70.730
10+
$69.070
25+
$67.500
50+
$64.260
More Pricing...
Total:$72.21
Min: 1 / Mult: 1
10ohm
TE Series
-
1kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
-
65K1861

RoHS

Date/Lot Code

Each
1+
$13.820
10+
$9.740
25+
$8.710
50+
$8.510
100+
$6.520
More Pricing...
Total:$13.82
Min: 1 / Mult: 1
1kohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1879

RoHS

Date/Lot Code

Each
1+
$12.440
10+
$8.650
25+
$7.630
50+
$6.990
100+
$6.980
More Pricing...
Total:$12.44
Min: 1 / Mult: 1
10ohm
RH Series
-
50W
± 1%
Solder Lug
22V
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1863

RoHS

Date/Lot Code

Each
1+
$8.430
10+
$6.700
25+
$5.630
50+
$5.370
100+
$4.930
More Pricing...
Total:$8.43
Min: 1 / Mult: 1
10ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9127

RoHS

Date/Lot Code

Each
1+
$6.670
10+
$5.300
25+
$4.730
50+
$4.640
100+
$4.500
More Pricing...
Total:$6.67
Min: 1 / Mult: 1
50ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
05M3746

RoHS

Each
1+
$14.970
10+
$11.130
25+
$10.380
50+
$9.850
100+
$9.380
More Pricing...
Total:$14.97
Min: 1 / Mult: 1
1kohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
200°C
-
41K9144

RoHS

Date/Lot Code

Each
1+
$13.750
10+
$10.550
25+
$9.600
50+
$8.610
100+
$7.930
More Pricing...
Total:$13.75
Min: 1 / Mult: 1
1kohm
RH Series
-
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9107

RoHS

Date/Lot Code

Each
1+
$10.190
10+
$7.530
25+
$6.680
50+
$6.330
100+
$6.190
More Pricing...
Total:$10.19
Min: 1 / Mult: 1
12ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1-25 of 3797 items
of 152 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK