2kW Panel / Chassis Mount Resistors:

37 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50R7984

RoHS

Date/Lot Code

Each
1+
$127.900
5+
$122.260
10+
$119.400
Min: 1 / Mult: 1
100ohm
TE Series
2kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
510mm
-
-
-25°C
225°C
60R0095

RoHS

Each
1+
$111.810
5+
$109.120
10+
$106.110
25+
$103.260
Min: 1 / Mult: 1
1ohm
TE Series
2kW
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
560mm
-
119mm
-55°C
155°C
50AK0469

RoHS

Date/Lot Code

Each
1+
$244.770
3+
$223.410
5+
$202.060
10+
$180.700
25+
$175.440
Min: 1 / Mult: 1
82ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0465

RoHS

Date/Lot Code

Each
1+
$244.770
3+
$223.410
5+
$202.060
10+
$180.700
25+
$175.440
Min: 1 / Mult: 1
56ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
60AK8736

RoHS

Date/Lot Code

Each
1+
$105.800
25+
$101.390
50+
$98.940
100+
$96.000
250+
$93.070
Min: 1 / Mult: 1
100ohm
MP QR Series
2kW
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
535mm
60mm
119mm
-55°C
155°C
50AK0470

RoHS

Date/Lot Code

Each
1+
$244.770
3+
$220.600
5+
$196.430
10+
$176.720
25+
$171.180
Min: 1 / Mult: 1
820ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0461

RoHS

Date/Lot Code

Each
1+
$244.770
3+
$220.600
5+
$196.430
10+
$176.720
25+
$171.180
Min: 1 / Mult: 1
39ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0466

RoHS

Date/Lot Code

Each
1+
$245.280
3+
$229.380
5+
$213.470
10+
$197.570
25+
$176.400
Min: 1 / Mult: 1
560ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0456

RoHS

Date/Lot Code

Each
1+
$244.770
3+
$224.550
5+
$204.340
10+
$184.120
25+
$176.510
Min: 1 / Mult: 1
220ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0464

RoHS

Date/Lot Code

Each
1+
$244.770
3+
$220.600
5+
$196.430
10+
$176.720
25+
$171.180
Min: 1 / Mult: 1
470ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0460

RoHS

Date/Lot Code

Each
1+
$245.280
3+
$224.900
5+
$204.510
10+
$184.120
25+
$176.400
Min: 1 / Mult: 1
330ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
24M9138

RoHS

Each
1+
$34.780
Min: 1 / Mult: 1
12ohm
WDBR Series
2kW
± 10%
Quick Connect
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
Low Profile
-
61mm
40.6mm
0.9mm
-55°C
200°C
50R7987

RoHS

Each
1+
$137.100
5+
$130.080
10+
$123.060
25+
$116.790
Min: 1 / Mult: 1
47ohm
TE Series
2kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
510mm
-
-
-25°C
225°C
79AJ2455

RoHS

Date/Lot Code

Each
1+
$133.920
5+
$125.980
10+
$119.510
Min: 1 / Mult: 1
22ohm
TE Series
2kW
± 5%
Solder Lug
2.5kV
Wirewound
± 440ppm/°C
High Power
Chassis Mount
510mm
-
-
-25°C
225°C
69AC5033

RoHS

Each
10+
$138.470
25+
$134.810
50+
$126.750
100+
$120.890
Min: 10 / Mult: 5
10ohm
TE Series
2kW
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
510mm
-
-
-25°C
225°C
60R0097

RoHS

Each
1+
$127.880
5+
$122.240
10+
$119.380
Min: 1 / Mult: 1
100ohm
TE Series
2kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
510mm
-
-
-25°C
225°C
50R7983

RoHS

Date/Lot Code

Each
1+
$146.990
5+
$143.960
10+
$140.590
25+
$137.390
Min: 1 / Mult: 1
1ohm
TE Series
2kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
510mm
-
-
-25°C
225°C
69AC5101

RoHS

Each
10+
$102.640
25+
$98.340
Min: 10 / Mult: 5
220ohm
TE Series
2kW
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
510mm
-
-
-25°C
225°C
69AC5068

RoHS

Each
5+
$109.120
Min: 10 / Mult: 10
4.7ohm
TE Series
2kW
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
-
-
-
-
-
-
-
69AC5032

RoHS

Each
10+
$108.230
25+
$105.330
50+
$99.330
100+
$94.540
Min: 10 / Mult: 10
8.2ohm
TE Series
2kW
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
510mm
-
-
-25°C
225°C
49AK4736

RoHS

Each
1+
$302.690
50+
$291.880
100+
$275.670
250+
$254.060
Min: 5 / Mult: 5
18ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4731

RoHS

Each
1+
$302.690
50+
$291.880
100+
$275.670
250+
$254.060
Min: 5 / Mult: 5
100ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4733

RoHS

Each
1+
$302.690
50+
$291.880
100+
$275.670
250+
$254.060
Min: 5 / Mult: 5
120ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4738

RoHS

Each
1+
$302.690
50+
$291.880
100+
$275.670
250+
$254.060
Min: 5 / Mult: 5
22ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
49AK4750

RoHS

Each
1+
$302.690
50+
$291.880
100+
$275.670
250+
$254.060
Min: 5 / Mult: 5
68ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK