0
0 Items$0.00

Panel / Chassis Mount Resistors :

5,232 Products Found
Find a huge range of Panel / Chassis Mount Resistors at Newark Electronics. We stock a large selection of Panel / Chassis Mount Resistors, including new and most popular products from the world's top manufacturers including: CGS - Te Connectivity, Vishay, TT Electronics / Welwyn, Multicomp Pro & Arcol

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
01F9984

Date/Lot Code

Each
1+$16.450
5+$14.010
10+$11.570
25+$10.240
100+$8.700
More Pricing...
1kohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01P0375

RoHS

CGS - TE CONNECTIVITY
Each
1+$65.520
5+$61.460
10+$57.400
25+$56.690
50+$55.980
More Pricing...
82ohm
HS Series
-
250W
± 5%
Threaded Stud
2.5kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
109mm
73mm
42mm
-25°C
250°C
-
41K9111

RoHS

Date/Lot Code

Each
1+$8.210
25+$5.900
100+$5.380
250+$5.140
500+$4.990
More Pricing...
2.5ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9126

RoHS

Each
1+$9.750
25+$6.200
100+$5.670
250+$5.660
500+$5.290
More Pricing...
5ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9178

RoHS

Date/Lot Code

Each
1+$14.150
5+$12.560
10+$10.970
25+$9.580
100+$8.950
More Pricing...
8ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9945

Date/Lot Code

Each
1+$16.120
5+$13.800
10+$11.470
25+$10.240
100+$9.410
More Pricing...
100ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9148

RoHS

Date/Lot Code

Each
1+$46.090
5+$46.080
10+$37.120
25+$37.110
50+$37.100
More Pricing...
100ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-65°C
175°C
MIL-PRF-18546
41K9110

RoHS

Date/Lot Code

Each
1+$10.710
25+$6.600
100+$5.550
250+$5.130
500+$4.700
More Pricing...
2ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1864

RoHS

Date/Lot Code

Each
1+$10.890
25+$7.640
100+$6.660
250+$6.160
500+$5.650
More Pricing...
100ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1891

RoHS

Date/Lot Code

Each
1+$16.220
5+$14.130
10+$12.030
25+$10.640
100+$9.050
More Pricing...
50ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9174

RoHS

Date/Lot Code

Each
1+$16.920
5+$14.470
10+$12.020
25+$10.530
100+$9.050
More Pricing...
6ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9899
Each
1+$12.710
5+$11.630
10+$10.540
25+$9.260
100+$8.060
More Pricing...
3ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9134

RoHS

Date/Lot Code

Each
1+$10.500
25+$7.240
100+$6.230
250+$6.060
500+$5.700
More Pricing...
70ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
24M2720

RoHS

Each
1+$18.440
5+$15.920
10+$13.390
25+$11.920
100+$10.440
More Pricing...
100ohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
17R7292

RoHS

Date/Lot Code

Each
1+$6.870
10+$4.600
25+$4.420
50+$4.230
100+$3.880
More Pricing...
10ohm
THS Series
-
50W
± 5%
Solder Lug
1.25kV
-
Wirewound
± 50ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-
-
-
41K9130

RoHS

Date/Lot Code

Each
1+$10.090
25+$6.140
100+$5.160
250+$4.850
500+$4.530
More Pricing...
60ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9911

Date/Lot Code

Each
1+$15.470
5+$13.460
10+$11.440
25+$10.210
100+$8.680
More Pricing...
10ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1879

RoHS

Date/Lot Code

Each
1+$46.390
5+$46.380
10+$37.120
25+$37.110
50+$37.100
More Pricing...
10ohm
RH Series
-
50W
± 1%
Solder Lug
22V
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1863

RoHS

Date/Lot Code

Each
1+$10.060
25+$6.120
100+$6.110
250+$5.580
500+$5.470
More Pricing...
10ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9127

RoHS

Date/Lot Code

Each
1+$10.050
25+$6.950
100+$6.440
250+$5.840
500+$5.470
More Pricing...
50ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
05M3746

RoHS

CGS - TE CONNECTIVITY
Each
1+$20.860
5+$17.650
10+$14.440
25+$12.600
100+$11.190
More Pricing...
1kohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
41K9144

RoHS

Date/Lot Code

Each
1+$15.610
5+$13.820
10+$12.020
25+$10.640
100+$9.050
More Pricing...
1kohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9107

RoHS

Date/Lot Code

Each
1+$11.250
25+$6.950
100+$6.360
250+$5.660
500+$4.960
More Pricing...
12ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9116

RoHS

Date/Lot Code

Each
1+$11.000
25+$6.820
100+$5.750
250+$5.200
500+$5.030
More Pricing...
3ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9137

RoHS

Date/Lot Code

Each
1+$10.500
25+$7.310
100+$6.660
250+$6.160
500+$5.650
More Pricing...
8ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1-25 of 5232 items
of 210 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK