Panel / Chassis Mount Resistors:
3,923 Products FoundFind a huge range of Panel / Chassis Mount Resistors at Newark Electronics. We stock a large selection of Panel / Chassis Mount Resistors, including new and most popular products from the world's top manufacturers including: TE Connectivity - Cgs, Vishay, TT Electronics / Welwyn, Multicomp Pro & Ohmite
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ $9.910 10+ $6.390 25+ $6.050 50+ $5.590 100+ $4.670 More Pricing... | 50ohm | WH Series | - | 50W | ± 5% | Solder Lug | 1.25kV | - | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 275°C | - | |||||
Each | 1+ $35.140 10+ $25.860 25+ $23.340 50+ $22.630 100+ $20.630 More Pricing... | 47ohm | RCH Series | - | 50W | ± 5% | Solder Lug | 1.285kV | - | Thick Film | ± 150ppm/°C | High Power | Panel Mount | 47.8mm | 29.5mm | 15mm | -55°C | 125°C | - | ||||||
01F9984 | Each | 1+ $14.520 10+ $11.620 25+ $9.930 50+ $9.400 100+ $7.580 More Pricing... | 1kohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
MULTICOMP PRO | Each | 1+ $24.540 25+ $23.610 50+ $18.250 100+ $16.930 250+ $15.690 | 500mohm | MC14 Series | - | 50W | ± 1% | Solder Lug | - | - | Ceramic | ± 90ppm/°C | - | Through Hole | 49.99mm | 28.96mm | 15.49mm | - | - | - | |||||
Each | 1+ $9.880 10+ $6.770 25+ $6.310 50+ $5.830 100+ $5.410 More Pricing... | 8ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
01F9945 | Each | 1+ $14.470 10+ $10.690 25+ $9.460 50+ $9.180 100+ $9.170 More Pricing... | 100ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $14.680 10+ $9.610 25+ $9.180 50+ $8.560 100+ $7.950 More Pricing... | 30ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 30ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $49.890 5+ $45.460 10+ $41.030 25+ $39.590 50+ $37.680 More Pricing... | 1kohm | TE Series | - | 200W | ± 5% | Solder Lug | - | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 195mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ $91.830 5+ $87.790 10+ $86.130 25+ $84.560 50+ $81.310 More Pricing... | 10ohm | TE Series | - | 1kW | ± 5% | Solder Lug | - | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 300mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ $13.180 10+ $10.440 25+ $9.450 50+ $8.080 100+ $7.460 More Pricing... | 2ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $92.890 5+ $89.940 10+ $86.990 25+ $84.560 50+ $81.310 More Pricing... | 100ohm | TE Series | - | 1kW | ± 5% | Solder Lug | - | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 300mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ $10.910 10+ $7.480 25+ $6.460 50+ $6.080 100+ $5.050 More Pricing... | 2ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $107.530 5+ $99.640 10+ $94.330 25+ $92.600 50+ $89.050 More Pricing... | 2.2ohm | TE Series | - | 1kW | ± 5% | Solder Lug | 500V | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 300mm | - | - | -25°C | 155°C | - | ||||||
Each | 1+ $7.140 10+ $5.490 25+ $5.180 50+ $4.890 100+ $4.670 More Pricing... | 70ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $35.700 | 22ohm | WDBR Series | - | 1.5kW | ± 10% | Quick Connect | 2.5kV | - | Thick Film | +500ppm/°C to +600ppm/°C | Low Profile | - | 49.3mm | 35.9mm | 0.9mm | -55°C | 200°C | - | |||||
Each | 1+ $14.120 10+ $10.960 25+ $9.160 50+ $8.470 100+ $6.860 More Pricing... | 16ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
01F9899 | Each | 1+ $11.640 10+ $9.640 25+ $8.930 50+ $8.400 100+ $7.930 More Pricing... | 3ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $12.850 10+ $8.210 25+ $7.750 50+ $7.150 100+ $6.240 More Pricing... | 150ohm | WH Series | - | 50W | ± 5% | Solder Lug | 1.25kV | - | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 275°C | - | |||||
Each | 1+ $13.190 10+ $10.070 25+ $9.680 50+ $9.450 100+ $8.660 More Pricing... | 500mohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $7.150 10+ $4.770 25+ $4.630 50+ $4.490 100+ $4.170 More Pricing... | 10ohm | THS Series | - | 50W | ± 5% | Solder Lug | 1.25kV | - | Wirewound | ± 50ppm/°C | High Power | Through Hole | 51mm | 30mm | 17mm | - | - | - | |||||
01F9815 | Each | 1+ $11.790 10+ $8.290 25+ $7.780 50+ $7.250 100+ $6.510 More Pricing... | 600ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $9.640 10+ $7.070 25+ $6.310 50+ $5.860 100+ $5.130 More Pricing... | 60ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $13.270 10+ $10.620 25+ $9.610 50+ $8.660 100+ $8.420 More Pricing... | 15ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
01F9902 | Each | 1+ $9.580 10+ $8.330 25+ $7.960 50+ $7.510 100+ $7.260 More Pricing... | 4ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
TE CONNECTIVITY - CGS | Each | 1+ $23.190 10+ $17.660 25+ $16.180 50+ $15.250 100+ $14.750 More Pricing... | 10ohm | HS Series | - | 100W | ± 5% | Solder Lug | 1.9kV | - | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | |||||