Panel / Chassis Mount Resistors :
3,908 Products FoundFind a huge range of Panel / Chassis Mount Resistors at Newark Electronics. We stock a large selection of Panel / Chassis Mount Resistors, including new and most popular products from the world's top manufacturers including: TE Connectivity - Cgs, Vishay, TT Electronics / Welwyn, Multicomp Pro & Ohmite
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.040 10+ $7.260 25+ $6.390 50+ $5.840 100+ $5.840 More Pricing... | 5ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $11.030 10+ $7.710 25+ $6.800 50+ $6.210 100+ $5.720 More Pricing... | 2ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
01F9945 | Each | 1+ $16.600 10+ $11.810 25+ $10.550 50+ $9.690 100+ $8.930 More Pricing... | 100ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $74.010 5+ $70.050 10+ $68.380 25+ $66.810 50+ $63.560 More Pricing... | 10ohm | TE Series | - | 1kW | ± 5% | Solder Lug | - | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 300mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ $14.570 10+ $11.300 25+ $9.870 50+ $9.680 100+ $9.220 More Pricing... | 8ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $11.710 10+ $8.130 25+ $7.160 50+ $7.150 100+ $6.860 More Pricing... | 20ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $9.790 10+ $6.270 25+ $5.930 50+ $5.470 100+ $4.490 More Pricing... | 50ohm | WH Series | - | 50W | ± 5% | Solder Lug | 1.25kV | - | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 275°C | - | |||||
Each | 1+ $15.270 10+ $11.330 25+ $10.390 50+ $9.810 100+ $9.320 More Pricing... | 500ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $16.230 10+ $13.600 25+ $11.090 50+ $10.510 100+ $9.930 More Pricing... | 10ohm | HS Series | - | 100W | ± 5% | Solder Lug | 1.9kV | - | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | |||||
MULTICOMP PRO | Each | 1+ $24.540 25+ $23.610 50+ $18.250 100+ $16.930 250+ $15.690 | 500ohm | MC14 Series | - | 50W | ± 1% | Solder Lug | - | - | Ceramic | ± 90ppm/°C | - | Through Hole | 49.99mm | 28.96mm | 15.49mm | - | - | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ $19.670 10+ $16.170 25+ $12.940 50+ $11.990 100+ $11.380 More Pricing... | 0.1ohm | HS Series | - | 100W | ± 5% | Solder Lug | 1.9kV | - | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | |||||
Each | 1+ $10.820 10+ $7.960 25+ $7.460 50+ $6.730 100+ $6.420 More Pricing... | 70ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
01F9899 | Each | 1+ $13.090 10+ $10.860 25+ $9.540 50+ $8.940 100+ $8.300 More Pricing... | 3ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $41.740 5+ $37.500 10+ $33.250 25+ $31.440 50+ $29.530 More Pricing... | 1ohm | TE Series | - | 200W | ± 5% | Solder Lug | - | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 195mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ $11.710 10+ $8.130 25+ $7.150 50+ $6.550 100+ $6.030 More Pricing... | 30ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 30ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $3.840 10+ $3.710 25+ $3.570 50+ $3.320 100+ $3.080 More Pricing... | 10ohm | THS Series | - | 50W | ± 5% | Solder Lug | 1.25kV | - | Wirewound | ± 50ppm/°C | High Power | Through Hole | 51mm | 30mm | 17mm | - | - | - | |||||
Each | 1+ $15.220 10+ $11.650 25+ $10.380 50+ $9.680 100+ $9.320 More Pricing... | 2ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $40.450 | 22ohm | WDBR Series | - | 1.5kW | ± 10% | Quick Connect | 2.5kV | - | Thick Film | +500ppm/°C to +600ppm/°C | Low Profile | - | 49.3mm | 35.9mm | 0.9mm | -55°C | 200°C | - | |||||
Each | 1+ $24.360 10+ $17.650 25+ $15.720 50+ $14.500 100+ $14.490 More Pricing... | 100ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 100ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $15.290 10+ $10.960 25+ $9.680 50+ $8.890 100+ $8.190 More Pricing... | 16ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $88.280 5+ $82.110 10+ $75.930 25+ $73.170 50+ $69.610 More Pricing... | 1ohm | TE Series | - | 1kW | ± 5% | Solder Lug | - | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 300mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ $34.790 | 47ohm | WDBR Series | - | 1.5kW | ± 10% | Quick Connect | 2.5kV | - | Thick Film | +500ppm/°C to +600ppm/°C | Low Profile | - | 49.3mm | 35.9mm | 0.9mm | -55°C | 200°C | - | ||||||
Each | 1+ $96.520 5+ $83.110 10+ $74.890 25+ $73.170 50+ $69.610 More Pricing... | 2.2ohm | TE Series | - | 1kW | ± 5% | Solder Lug | 500V | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 300mm | - | - | -25°C | 155°C | - | ||||||
01F9815 | Each | 1+ $13.080 10+ $8.290 25+ $7.780 50+ $7.250 100+ $6.930 More Pricing... | 600ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $10.390 10+ $7.180 25+ $6.320 50+ $5.770 100+ $5.310 More Pricing... | 60ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||