Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Panel / Chassis Mount Resistors :

5,633 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
01P0375

RoHS

TE CONNECTIVITY - CGS
Each
1+$64.850
5+$61.660
10+$58.470
25+$56.250
50+$54.020
More Pricing...
82ohm
HS Series
-
250W
± 5%
Threaded Stud
2.2kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
109mm
73mm
42mm
-25°C
250°C
-
01F9984

Date/Lot Code

Each
1+$16.490
5+$16.190
10+$15.880
25+$14.210
100+$13.930
More Pricing...
1kohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1868

RoHS

Date/Lot Code

Each
1+$15.910
25+$12.050
100+$9.950
250+$9.550
500+$9.420
More Pricing...
20ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
35R2505

RoHS

TE CONNECTIVITY - CGS
Each
1+$107.650
5+$97.350
10+$87.050
25+$80.090
50+$75.730
More Pricing...
10ohm
TE Series
-
1kW
± 5%
Solder Lug
-
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
-
65K1887

RoHS

Date/Lot Code

Each
1+$18.130
5+$15.440
10+$12.750
25+$12.740
100+$12.680
More Pricing...
3ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9111

RoHS

Date/Lot Code

Each
1+$8.210
25+$8.160
100+$7.880
250+$7.450
500+$7.310
More Pricing...
2.5ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9178

RoHS

Date/Lot Code

Each
1+$17.250
5+$15.470
10+$13.680
25+$12.120
100+$11.700
More Pricing...
8ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9126

RoHS

Each
1+$10.200
25+$7.480
100+$7.190
250+$7.050
500+$6.900
More Pricing...
5ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9148

RoHS

Each
1+$17.110
5+$14.570
10+$12.020
25+$11.780
100+$11.540
More Pricing...
100ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-65°C
175°C
MIL-PRF-18546
41K9110

RoHS

Date/Lot Code

Each
1+$10.820
25+$7.490
100+$7.470
250+$7.460
500+$7.440
More Pricing...
2ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1864

RoHS

Date/Lot Code

Each
1+$12.810
10+$8.930
25+$7.880
50+$6.730
100+$6.600
More Pricing...
100ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1891

RoHS

Date/Lot Code

Each
1+$18.130
5+$15.440
10+$12.750
25+$12.740
100+$12.490
More Pricing...
50ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9134

RoHS

Date/Lot Code

Each
1+$15.400
25+$11.240
100+$10.140
250+$9.980
500+$9.730
More Pricing...
70ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9899
Each
1+$18.550
5+$15.810
10+$13.070
25+$12.880
100+$12.680
More Pricing...
3ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
24M2720

RoHS

Each
1+$23.220
5+$20.070
10+$16.910
25+$15.070
100+$13.220
More Pricing...
100ohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
17R7292

RoHS

Date/Lot Code

Each
1+$8.780
10+$5.880
25+$5.500
50+$5.060
100+$4.650
More Pricing...
10ohm
THS Series
-
50W
± 5%
Solder Lug
1.25kV
-
Wirewound
± 50ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-
-
-
41K9130

RoHS

Date/Lot Code

Each
1+$13.490
25+$8.340
100+$7.640
250+$7.530
500+$7.420
More Pricing...
60ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9911

Date/Lot Code

Each
1+$16.440
5+$16.080
10+$15.720
25+$14.280
100+$13.290
More Pricing...
10ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9172

RoHS

Date/Lot Code

Each
1+$19.430
5+$16.560
10+$13.690
25+$13.680
100+$13.410
More Pricing...
5ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1879

RoHS

Date/Lot Code

Each
1+$37.140
5+$37.130
10+$37.120
25+$37.110
50+$37.100
More Pricing...
10ohm
RH Series
-
50W
± 1%
Solder Lug
22V
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9127

RoHS

Date/Lot Code

Each
1+$12.200
25+$7.620
100+$7.470
250+$7.310
500+$7.160
More Pricing...
50ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
05M3746

RoHS

TE CONNECTIVITY - CGS
Each
1+$20.900
5+$18.610
10+$16.320
25+$13.400
100+$11.890
More Pricing...
1kohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
41K9144

RoHS

Each
1+$19.360
5+$16.960
10+$14.560
25+$13.140
100+$11.220
More Pricing...
1kohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9107

RoHS

Date/Lot Code

Each
1+$14.110
25+$9.980
100+$9.540
250+$9.370
500+$9.190
More Pricing...
12ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9116

RoHS

Date/Lot Code

Each
1+$14.320
25+$9.990
100+$9.980
250+$9.820
500+$9.530
More Pricing...
3ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1-25 of 5633 items
of 226 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK