0
0 Items$0.00

0.82ohm Current Sense SMD Resistors :

75 Products Found
Find a huge range of 0.82ohm Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 0.01ohm & 0.1ohm Current Sense SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Cgs, Yageo, Vishay & Eaton Bussmann

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Type
Resistor Technology
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
91R1502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.717
25+$0.355
100+$0.292
250+$0.259
500+$0.238
More Pricing...
0.82ohm
RCWE Series
2010 [5025 Metric]
1W
± 1%
-
Thick Film
± 100ppm/°C
5mm
-
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
32T6586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.236
25+$0.088
100+$0.078
250+$0.067
500+$0.061
More Pricing...
0.82ohm
CRM Series
1206 [3216 Metric]
500mW
± 1%
-
Thick Film
± 100ppm/°C
3.2mm
-
1.6mm
0.55mm
-55°C
155°C
-
70AC1784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.672
25+$0.309
100+$0.286
250+$0.259
500+$0.247
More Pricing...
0.82ohm
KRL Series
2512 [6432 Metric]
2W
± 1%
-
Metal Foil
± 50ppm/°C
6.3mm
-
3.1mm
0.5mm
-55°C
175°C
AEC-Q200
06X5110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.531
25+$0.271
100+$0.244
250+$0.212
500+$0.194
More Pricing...
0.82ohm
CRM Series
2512 [6432 Metric]
2W
± 5%
-
Thick Film
± 100ppm/°C
6.3mm
-
3.1mm
0.6mm
-55°C
155°C
-
68AC0194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.220
10+$0.112
100+$0.068
1000+$0.047
5000+$0.036
More Pricing...
0.82ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
-
Thick Film
± 100ppm/°C
2.01mm
-
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.231
10+$0.125
100+$0.078
1000+$0.057
5000+$0.047
More Pricing...
0.82ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
-
Thick Film
± 100ppm/°C
2.01mm
-
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
92AH0475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.740
25+$2.000
100+$1.820
250+$1.710
500+$1.600
More Pricing...
0.82ohm
SM Series
SMD
7W
± 5%
-
Wirewound
± 200ppm/°C
23mm
-
9.5mm
9.6mm
-55°C
200°C
-
08AJ1690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.300
25+$0.145
100+$0.144
250+$0.143
500+$0.142
More Pricing...
0.82ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
-
Thick Film
± 100ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
08AJ1707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.612
25+$0.303
100+$0.259
250+$0.230
500+$0.213
More Pricing...
0.82ohm
RCWE Series
2512 [6432 Metric]
2W
± 1%
-
Thick Film
± 100ppm/°C
6.3mm
-
3.15mm
0.6mm
-55°C
155°C
AEC-Q200
46AK9477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.909
25+$0.522
100+$0.426
250+$0.377
500+$0.347
More Pricing...
0.82ohm
SM Series
-
3W
± 5%
-
Wirewound
± 200ppm/°C
10.5mm
-
5.5mm
5mm
-55°C
200°C
-
92AM0144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.246
25+$0.093
100+$0.082
250+$0.070
500+$0.062
More Pricing...
0.82ohm
RL Series
0805 [2012 Metric]
125mW
± 1%
-
Thick Film
± 200ppm/°C
2mm
-
1.25mm
0.5mm
-55°C
125°C
AEC-Q200
55R1873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.149
20+$0.127
30+$0.105
50+$0.099
100+$0.093
More Pricing...
0.82ohm
RL Series
1206 [3216 Metric]
250mW
± 1%
-
Thick Film
± 200ppm/°C
3.1mm
-
1.6mm
0.55mm
-55°C
125°C
-
91R1495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.362
20+$0.324
30+$0.285
50+$0.277
100+$0.269
More Pricing...
0.82ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
-
Thick Film
± 100ppm/°C
3.2mm
-
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
63W1155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.160
0.82ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
-
Thick Film
± 250ppm/°C
2.01mm
-
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
55R1885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.391
25+$0.172
100+$0.155
250+$0.138
500+$0.128
More Pricing...
0.82ohm
RL Series
2512 [6432 Metric]
1W
± 1%
-
Thick Film
± 200ppm/°C
6.35mm
-
3.2mm
0.55mm
-55°C
125°C
-
91R1479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.269
20+$0.264
30+$0.258
50+$0.253
100+$0.247
More Pricing...
0.82ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
-
Thick Film
± 100ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
24W6724

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.186
20+$0.170
30+$0.153
50+$0.133
100+$0.118
More Pricing...
0.82ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 5%
-
Thick Film
± 200ppm/°C
3.2mm
-
1.6mm
0.55mm
-55°C
155°C
-
91R1509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.767
10+$0.515
15+$0.459
25+$0.403
50+$0.378
More Pricing...
0.82ohm
RCWE Series
2512 [6432 Metric]
2W
± 1%
-
Thick Film
± 100ppm/°C
6.3mm
-
3.15mm
0.6mm
-55°C
155°C
AEC-Q200
73AC6973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.877
100+$0.545
500+$0.441
5000+$0.359
0.82ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
-
Thick Film
± 100ppm/°C
2.5mm
-
5mm
0.55mm
-55°C
155°C
AEC-Q200
12AC1150

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.050
15000+$0.047
25000+$0.041
0.82ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
-
Thick Film
± 300ppm/°C
1.6mm
-
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
14AJ2452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.574
20+$0.518
30+$0.475
50+$0.423
100+$0.380
More Pricing...
0.82ohm
NCW AT Series
0612 [1632 Metric]
1W
± 1%
-
Thin Film
± 50ppm/K
1.6mm
-
3.2mm
0.45mm
-55°C
175°C
AEC-Q200
63AK6787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.716
20+$0.648
30+$0.579
50+$0.563
100+$0.546
More Pricing...
0.82ohm
LTR Series
1225 [3264 Metric]
3W
± 1%
-
Thick Film
0ppm/°C to +100ppm/°C
3.2mm
-
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.334
20+$0.281
30+$0.258
50+$0.178
100+$0.148
More Pricing...
0.82ohm
MFL Series
0402 [1005 Metric]
63mW
± 1%
-
Metal Film
± 200ppm/°C
1mm
-
0.5mm
0.35mm
-55°C
155°C
-
50AK1921

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.077
15000+$0.070
25000+$0.067
0.82ohm
KDV Series
1206 [3216 Metric]
500mW
± 0.5%
-
Metal Film
± 50ppm/°C
3.2mm
-
1.6mm
0.55mm
-55°C
155°C
-
63AK6792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.705
20+$0.636
30+$0.567
50+$0.547
100+$0.527
More Pricing...
0.82ohm
LTR Series
1225 [3264 Metric]
3W
± 5%
-
Thick Film
± 200ppm/°C
3.2mm
-
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
1-25 of 75 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK