2Elements Fixed Precision Resistor Networks:

74 Products Found
We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K5363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.850
10+
$8.250
25+
$7.740
50+
$7.020
100+
$6.080
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
2kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
10R0810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.840
10+
$4.060
25+
$3.230
50+
$3.100
100+
$2.960
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
9ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.25%
± 25ppm/°C
-
97K5361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.720
10+
$5.570
25+
$4.630
50+
$4.520
100+
$4.400
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
97K5368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.830
10+
$5.880
25+
$5.510
50+
$5.060
100+
$4.550
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
500ohm
MPMT Series
500ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
45AJ1949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$3.850
25+
$3.240
50+
$3.080
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
50Mohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
97K5359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.720
10+
$4.480
25+
$4.120
50+
$4.070
100+
$4.010
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1kohm
MPMT Series
1kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
45AJ1948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.860
10+
$4.530
25+
$3.680
50+
$3.550
100+
$3.410
More Pricing...
Min: 1 / Mult: 1
20Mohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
06X6446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.390
10+
$3.990
25+
$3.730
50+
$3.380
100+
$3.030
More Pricing...
Min: 1 / Mult: 1
5kohm
MPMA Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
08N2510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.050
10+
$4.540
25+
$4.310
50+
$4.250
100+
$4.190
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1kohm
MPMT Series
9ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
08N2513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.530
10+
$4.710
25+
$4.400
50+
$4.030
100+
$3.650
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100kohm
MPMT Series
100kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
08N2514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.450
10+
$4.660
25+
$4.350
50+
$4.150
100+
$3.940
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
12T4242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.250
10+
$8.080
25+
$7.660
50+
$7.060
100+
$6.450
More Pricing...
Min: 1 / Mult: 1
400kohm
CDHV Series
0.1Gohm
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
-
± 1%
± 100ppm/°C
-
65AC3319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.720
10+
$0.450
25+
$0.338
50+
$0.322
100+
$0.305
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10kohm
ACAS-AT Series
10kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
100mW
± 0.25%
± 25ppm/°C
AEC-Q200
45AJ0354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.710
25+
$0.555
50+
$0.530
100+
$0.504
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS AT Series
100kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
73Y4999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.750
10+
$8.610
25+
$8.080
50+
$8.070
100+
$7.490
More Pricing...
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
08N2517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.800
10+
$5.450
25+
$5.120
50+
$4.700
100+
$4.250
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10kohm
MPT Series
10kohm
2Elements
Voltage Divider
SC-70
4Pins
75mW
± 0.1%
± 25ppm/°C
-
97K5367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.480
10+
$6.720
25+
$6.320
50+
$5.780
100+
$4.980
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1kohm
MPMT Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
97K5364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.670
10+
$5.380
25+
$5.060
50+
$4.630
100+
$4.180
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1kohm
MPMT Series
20kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
97K5360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.160
10+
$3.430
25+
$3.170
50+
$2.990
100+
$2.820
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
01Y3170

RoHS

Date/Lot Code

Each
1+
$0.720
10+
$0.439
25+
$0.341
50+
$0.323
100+
$0.304
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS-AT Series
1kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.25%
± 25ppm/K
AEC-Q200
73Y4997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.670
10+
$6.660
25+
$6.370
50+
$6.220
100+
$6.060
More Pricing...
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
73Y5001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.010
Min: 5 / Mult: 5
5kohm
MAX5491 Series
25kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
73Y4994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.960
10+
$4.690
25+
$4.370
50+
$4.190
100+
$4.020
More Pricing...
Min: 1 / Mult: 1
33.34kohm
MAX5490 Series
66.67kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
94AC1712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.750
10+
$8.610
25+
$8.080
50+
$7.780
100+
$7.490
More Pricing...
Min: 5 / Mult: 5
8.571kohm
MAX5491 Series
21.43kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.025%
± 35ppm/°C
-
45AC5870

RoHS

Date/Lot Code

Each
1+
$65.850
5+
$58.360
10+
$50.870
25+
$47.340
50+
$44.190
More Pricing...
Min: 1 / Mult: 1
19.8Mohm
HVD Series
200kohm
2Elements
Voltage Divider
Radial Leaded
6Pins
-
± 0.25%
± 30ppm/°C
-
1-25 of 74 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK