0
0 Items$0.00

Trimmer Potentiometers :

4,191 Products Found
Find a huge range of Trimmer Potentiometers at Newark Electronics. We stock a large selection of Trimmer Potentiometers, including new and most popular products from the world's top manufacturers including: Bourns, Vishay, Amphenol Piher Sensors And Controls, TT Electronics / Bi Technologies & Nidec Components

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
62J2259

RoHS

Date/Lot Code

Each
1+$1.470
10+$1.170
25+$1.140
50+$1.110
100+$1.050
More Pricing...
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
62J2287

RoHS

Each
1+$1.470
10+$1.170
25+$1.140
50+$1.110
100+$1.050
More Pricing...
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
01F8187

RoHS

Date/Lot Code

Each
1+$4.830
10+$4.030
25+$3.540
50+$3.300
100+$3.050
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
M43 Series
± 10%
500mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
-
62J2021

RoHS

Each
1+$1.410
10+$1.200
25+$1.060
50+$1.040
100+$1.010
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
-
62J1502

RoHS

Each
1+$2.240
10+$1.910
25+$1.700
50+$1.660
100+$1.610
More Pricing...
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
16F7161

RoHS

Date/Lot Code

Each
1+$1.990
10+$1.660
25+$1.460
50+$1.420
100+$1.380
More Pricing...
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J2444

RoHS

Each
1+$1.470
10+$1.170
25+$1.140
50+$1.110
100+$1.030
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
-
32K7915

RoHS

Each
1+$3.330
10+$2.640
25+$2.580
50+$2.510
100+$2.500
More Pricing...
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
10.03mm
6.1mm
-55°C
125°C
-
-
15M5250

RoHS

Date/Lot Code

Each
1+$1.750
10+$1.280
25+$1.130
50+$1.060
100+$0.993
More Pricing...
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
20Turns
89 Series
± 10%
750mW
± 100ppm/°C
1/4 Inch Square
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
32K7294

RoHS

Date/Lot Code

Each
1+$1.920
10+$1.630
25+$1.450
50+$1.410
100+$1.370
More Pricing...
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
63M9481

RoHS

Date/Lot Code

Each
1+$1.910
10+$1.600
25+$1.400
50+$1.370
100+$1.330
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
63M9482

RoHS

Date/Lot Code

Each
1+$1.910
10+$1.600
25+$1.400
50+$1.370
100+$1.330
More Pricing...
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
04F8715
Each
1+$8.080
10+$7.750
25+$6.800
50+$6.350
100+$5.730
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
RJ26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
-
62J2125

RoHS

Each
1+$1.510
10+$1.210
25+$1.180
50+$1.140
100+$1.090
More Pricing...
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
62J2093

RoHS

Each
1+$2.450
10+$2.080
25+$1.850
50+$1.800
100+$1.750
More Pricing...
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
63M9485

RoHS

Date/Lot Code

Each
1+$1.930
10+$1.620
25+$1.420
50+$1.380
100+$1.340
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J1423

RoHS

Each
1+$2.210
10+$1.880
25+$1.670
50+$1.630
100+$1.580
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
15M3807

RoHS

Date/Lot Code

Each
1+$1.780
10+$1.410
25+$1.290
50+$1.220
100+$1.130
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
32K7298

RoHS

Date/Lot Code

Each
1+$1.920
10+$1.630
25+$1.450
50+$1.410
100+$1.370
More Pricing...
Multi Turn
Cermet
Side Adjust
200ohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
15M7770

RoHS

Date/Lot Code

Each
1+$1.700
10+$1.300
25+$1.130
50+$1.100
100+$1.060
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
16F7158

RoHS

Each
1+$1.910
10+$1.600
25+$1.400
50+$1.370
100+$1.330
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J2248

RoHS

Date/Lot Code

Each
1+$1.470
10+$1.170
25+$1.140
50+$1.110
100+$1.050
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
04F4808
Each
1+$11.230
10+$10.770
25+$9.460
50+$8.820
100+$7.960
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
RJR24 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.03mm
-55°C
150°C
-
-
46F1085

RoHS

Each
1+$0.525
10+$0.444
25+$0.396
50+$0.377
100+$0.358
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3306 Series
± 10%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
-
15M3670

RoHS

Date/Lot Code

Each
1+$1.840
10+$1.610
25+$1.480
50+$1.370
100+$1.260
More Pricing...
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
1-25 of 4191 items
of 168 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK