Accutrim 1240 Series Trimmer Potentiometers:

3,596 Products Found
Find a huge range of Trimmer Potentiometers at Newark Electronics. We stock a large selection of Trimmer Potentiometers, including new and most popular products from the world's top manufacturers including: Bourns, Vishay, TT Electronics / Bi Technologies, Amphenol Piher Sensors And Controls & Nidec Components
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
01F9085
Each
1+
$2.820
10+
$2.390
25+
$2.120
50+
$2.070
100+
$2.010
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
AEC-Q200
-
62J1439

RoHS

Each
1+
$2.610
10+
$2.000
25+
$1.800
50+
$1.710
100+
$1.610
More Pricing...
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
15M3676

RoHS

Date/Lot Code

Each
1+
$1.860
10+
$1.420
25+
$1.220
50+
$1.110
100+
$1.000
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
32K7301

RoHS

Each
1+
$1.920
10+
$1.630
25+
$1.450
50+
$1.410
100+
$1.370
More Pricing...
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
04F8715
Each
1+
$8.080
10+
$7.750
25+
$6.800
50+
$6.350
100+
$5.730
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
RJ26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
-
63M9482

RoHS

Date/Lot Code

Each
1+
$1.910
10+
$1.600
25+
$1.400
50+
$1.370
100+
$1.330
More Pricing...
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J2259

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$1.170
25+
$1.140
50+
$1.110
100+
$1.050
More Pricing...
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
32K7294

RoHS

Date/Lot Code

Each
1+
$1.920
10+
$1.630
25+
$1.450
50+
$1.410
100+
$1.370
More Pricing...
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
16F7161

RoHS

Date/Lot Code

Each
1+
$1.990
10+
$1.660
25+
$1.460
50+
$1.420
100+
$1.380
More Pricing...
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J2444

RoHS

Each
1+
$1.470
10+
$1.170
25+
$1.140
50+
$1.110
100+
$1.030
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
-
01F8187

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$4.030
25+
$3.540
50+
$3.300
100+
$3.050
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
M43 Series
± 10%
500mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
-
62J2021

RoHS

Each
1+
$1.410
10+
$1.200
25+
$1.060
50+
$1.040
100+
$1.010
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
-
01F9084
Each
1+
$2.820
10+
$2.390
25+
$2.130
50+
$2.070
100+
$2.010
More Pricing...
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
AEC-Q200
-
62J1502

RoHS

Each
1+
$2.240
10+
$1.910
25+
$1.700
50+
$1.660
100+
$1.610
More Pricing...
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
15M5250

RoHS

Date/Lot Code

Each
1+
$1.750
10+
$1.280
25+
$1.130
50+
$1.060
100+
$0.993
More Pricing...
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
20Turns
89 Series
± 10%
750mW
± 100ppm/°C
1/4 Inch Square
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
62J2093

RoHS

Each
1+
$2.450
10+
$2.080
25+
$1.850
50+
$1.800
100+
$1.750
More Pricing...
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
62J1423

RoHS

Each
1+
$2.210
10+
$1.880
25+
$1.670
50+
$1.630
100+
$1.580
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
63M9485

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.620
25+
$1.420
50+
$1.380
100+
$1.340
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
15M3807

RoHS

Date/Lot Code

Each
1+
$1.780
10+
$1.410
25+
$1.290
50+
$1.220
100+
$1.130
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
15M7770

RoHS

Date/Lot Code

Each
1+
$1.700
10+
$1.300
25+
$1.130
50+
$1.100
100+
$1.060
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
32K7298

RoHS

Date/Lot Code

Each
1+
$1.920
10+
$1.630
25+
$1.450
50+
$1.410
100+
$1.370
More Pricing...
Multi Turn
Cermet
Side Adjust
200ohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
62J2248

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$1.170
25+
$1.140
50+
$1.110
100+
$1.050
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
16F7158

RoHS

Each
1+
$1.910
10+
$1.600
25+
$1.400
50+
$1.370
100+
$1.330
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
04F4808
Each
1+
$11.230
10+
$10.770
25+
$9.460
50+
$8.820
100+
$7.960
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
RJR24 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.03mm
-55°C
150°C
-
-
62J2246

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$1.170
25+
$1.140
50+
$1.110
100+
$1.030
More Pricing...
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
1-25 of 3596 items
of 144 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK