Trimmer Potentiometers:

3,816 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
01F9085

Date/Lot Code

Each
1+
$2.860
10+
$2.300
25+
$2.250
50+
$2.190
100+
$1.960
More Pricing...
Total:$2.86
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
AEC-Q200
-
62J1439

RoHS

Each
1+
$2.220
10+
$1.750
25+
$1.720
50+
$1.680
100+
$1.580
More Pricing...
Total:$2.22
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
32K7301

RoHS

Date/Lot Code

Each
1+
$1.690
10+
$1.320
25+
$1.290
50+
$1.250
100+
$1.220
More Pricing...
Total:$1.69
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
15M3676

RoHS

Date/Lot Code

Each
1+
$1.520
10+
$1.080
25+
$1.050
50+
$1.010
100+
$0.977
More Pricing...
Total:$1.52
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
04F8715

Date/Lot Code

Each
1+
$7.830
10+
$7.510
25+
$6.600
50+
$6.160
100+
$5.570
More Pricing...
Total:$7.83
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
RJ26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
-
63M9482

RoHS

Date/Lot Code

Each
1+
$1.920
10+
$1.430
25+
$1.400
50+
$1.380
100+
$1.350
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
32K7294

RoHS

Date/Lot Code

Each
1+
$1.940
10+
$1.500
25+
$1.450
50+
$1.410
100+
$1.360
More Pricing...
Total:$1.94
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
62J2259

RoHS

Date/Lot Code

Each
1+
$1.430
10+
$1.040
25+
$1.030
50+
$1.010
100+
$0.994
More Pricing...
Total:$1.43
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
01F8187

RoHS

Date/Lot Code

Each
1+
$4.180
10+
$3.750
25+
$2.970
50+
$2.870
100+
$2.840
More Pricing...
Total:$4.18
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
M43 Series
± 10%
500mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
-
16F7161

RoHS

Date/Lot Code

Each
1+
$2.000
10+
$1.480
25+
$1.440
50+
$1.410
100+
$1.370
More Pricing...
Total:$2.00
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J2444

RoHS

Each
1+
$1.490
10+
$1.150
25+
$1.100
50+
$1.050
100+
$0.998
More Pricing...
Total:$1.49
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
-
62J1502

RoHS

Each
1+
$2.130
10+
$1.710
25+
$1.690
50+
$1.670
100+
$1.590
More Pricing...
Total:$2.13
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
62J2125

RoHS

Date/Lot Code

Each
1+
$1.490
10+
$1.150
25+
$1.130
50+
$1.110
100+
$1.090
More Pricing...
Total:$1.49
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
15M5250

RoHS

Date/Lot Code

Each
1+
$1.690
10+
$1.070
25+
$1.040
50+
$1.020
100+
$0.993
More Pricing...
Total:$1.69
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
20Turns
89 Series
± 10%
750mW
± 100ppm/°C
1/4 Inch Square
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
62J2093

RoHS

Each
1+
$2.400
10+
$1.940
25+
$1.900
50+
$1.850
100+
$1.760
More Pricing...
Total:$2.40
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
62J1423

RoHS

Each
1+
$2.130
10+
$1.820
25+
$1.790
50+
$1.760
100+
$1.630
More Pricing...
Total:$2.13
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
63M9485

RoHS

Each
1+
$1.970
10+
$1.490
25+
$1.470
50+
$1.440
100+
$1.420
More Pricing...
Total:$1.97
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
32K7298

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.300
25+
$1.300
50+
$1.300
100+
$1.290
More Pricing...
Total:$1.63
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
200ohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
15M7770

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$1.100
25+
$1.080
50+
$1.050
100+
$1.030
More Pricing...
Total:$1.42
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
16F7158

RoHS

Date/Lot Code

Each
1+
$1.920
10+
$1.420
25+
$1.370
50+
$1.310
100+
$1.260
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J2248

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$0.951
25+
$0.927
50+
$0.902
100+
$0.878
More Pricing...
Total:$1.41
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
04F4808
Each
1+
$10.890
10+
$10.450
25+
$9.190
50+
$8.580
100+
$7.750
More Pricing...
Total:$10.89
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
RJR24 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.03mm
-55°C
150°C
-
-
46F1085

RoHS

Date/Lot Code

Each
1+
$0.485
10+
$0.414
25+
$0.389
50+
$0.364
100+
$0.339
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3306 Series
± 10%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
-
62J2246

RoHS

Date/Lot Code

Each
1+
$1.490
10+
$1.150
25+
$1.110
50+
$1.070
100+
$1.030
More Pricing...
Total:$1.49
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
15M3670

RoHS

Date/Lot Code

Each
1+
$1.790
10+
$1.360
25+
$1.260
50+
$1.140
100+
$1.040
More Pricing...
Total:$1.79
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
1-25 of 3816 items
of 153 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK