0
0 Items$0.00

Trimmer Potentiometers :

4,371 Products Found
Find a huge range of Trimmer Potentiometers at Newark Electronics. We stock a large selection of Trimmer Potentiometers, including new and most popular products from the world's top manufacturers including: Bourns, Vishay, Amphenol Piher Sensors And Controls, TT Electronics / Bi Technologies & Nidec Components

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
62J2259

RoHS

Date/Lot Code

Each
1+$1.730
10+$1.360
25+$1.330
50+$1.290
100+$1.270
More Pricing...
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
62J2287

RoHS

Each
1+$1.740
10+$1.410
25+$1.370
50+$1.320
100+$1.170
More Pricing...
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
01F8187

RoHS

Date/Lot Code

Each
1+$4.690
10+$3.910
25+$3.440
50+$3.180
100+$2.920
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
M43 Series
± 10%
500mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
-
62J2021

RoHS

Each
1+$1.410
10+$1.200
25+$1.070
50+$1.040
100+$1.010
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
-
62J1502

RoHS

Each
1+$2.250
25+$1.710
100+$1.620
250+$1.540
500+$1.460
More Pricing...
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
62J2444

RoHS

Each
1+$1.470
10+$1.170
25+$1.140
50+$1.110
100+$1.050
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
-
16F7161

RoHS

Date/Lot Code

Each
1+$1.930
25+$1.420
100+$1.340
250+$1.250
500+$1.180
More Pricing...
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
32K7915

RoHS

Each
1+$3.330
10+$2.640
25+$2.580
50+$2.510
100+$2.500
More Pricing...
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
10.03mm
6.1mm
-55°C
125°C
-
-
15M5250

RoHS

Date/Lot Code

Each
1+$1.700
25+$1.170
100+$1.050
250+$0.996
500+$0.942
More Pricing...
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
20Turns
89 Series
± 10%
750mW
± 100ppm/°C
1/4 Inch Square
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
32K7294

RoHS

Date/Lot Code

Each
1+$2.230
25+$1.650
100+$1.470
250+$1.370
500+$1.270
More Pricing...
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
63M9481

RoHS

Date/Lot Code

Each
1+$1.850
25+$1.360
100+$1.290
250+$1.200
500+$1.120
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
63M9482

RoHS

Date/Lot Code

Each
1+$1.850
25+$1.360
100+$1.290
250+$1.190
500+$1.120
More Pricing...
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
04F8715
Each
1+$7.870
25+$7.540
100+$6.630
250+$6.190
500+$5.590
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
RJ26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
-
62J2125

RoHS

Each
1+$1.780
10+$1.420
25+$1.340
50+$1.260
100+$1.150
More Pricing...
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
62J2093

RoHS

Each
1+$2.880
25+$2.170
100+$1.940
250+$1.920
500+$1.900
More Pricing...
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
63M9485

RoHS

Date/Lot Code

Each
1+$1.870
25+$1.380
100+$1.300
250+$1.210
500+$1.130
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J1423

RoHS

Each
1+$2.560
25+$1.920
100+$1.670
250+$1.620
500+$1.560
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
15M3807

RoHS

Date/Lot Code

Each
1+$1.730
25+$1.270
100+$1.180
250+$1.120
500+$1.050
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
32K7298

RoHS

Date/Lot Code

Each
1+$2.260
25+$1.690
100+$1.480
250+$1.410
500+$1.360
More Pricing...
Multi Turn
Cermet
Side Adjust
200ohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
15M7770

RoHS

Date/Lot Code

Each
1+$1.760
25+$1.250
100+$1.110
250+$1.090
500+$1.060
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
16F7158

RoHS

Each
1+$1.850
25+$1.360
100+$1.290
250+$1.190
500+$1.130
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J2248

RoHS

Date/Lot Code

Each
1+$1.770
10+$1.350
25+$1.310
50+$1.260
100+$1.110
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
04F4808
Each
1+$10.940
25+$10.490
100+$9.220
250+$8.610
500+$7.780
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
RJR24 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.03mm
-55°C
150°C
-
-
26M7661

RoHS

Each
1+$9.150
25+$6.860
100+$5.940
250+$5.570
500+$5.200
More Pricing...
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
M63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
-
46F1085

RoHS

Each
1+$0.526
10+$0.445
25+$0.397
50+$0.378
100+$0.359
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3306 Series
± 10%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
-
1-25 of 4371 items
of 175 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK