0
0 Items$0.00

Trimmer Potentiometers :

4,274 Products Found
Find a huge range of Trimmer Potentiometers at Newark Electronics. We stock a large selection of Trimmer Potentiometers, including new and most popular products from the world's top manufacturers including: Bourns, Vishay, TT Electronics / Bi Technologies, Amphenol Piher Sensors And Controls & Nidec Components

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
62J2289

RoHS

Date/Lot Code

Each
1+$1.760
10+$1.380
25+$1.360
50+$1.330
100+$1.290
More Pricing...
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
32K7308

RoHS

Date/Lot Code

Each
1+$2.120
25+$1.510
100+$1.300
250+$1.290
500+$1.280
More Pricing...
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
44F3533
Each
1+$4.710
10+$3.740
25+$3.650
50+$3.550
100+$3.380
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
AEC-Q200
-
62J1417

RoHS

Each
1+$2.590
25+$1.960
100+$1.660
250+$1.610
500+$1.550
More Pricing...
Multi Turn
Cermet
Top Adjust
100ohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
63M9482

RoHS

Date/Lot Code

Each
1+$2.430
25+$1.780
100+$1.410
250+$1.300
500+$1.170
More Pricing...
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
32K7935

RoHS

Each
1+$3.110
10+$2.470
25+$2.410
50+$2.340
100+$2.220
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
-
62J1883

RoHS

Date/Lot Code

Each
1+$1.250
10+$1.040
25+$0.864
50+$0.841
100+$0.817
More Pricing...
Single Turn
Cermet
Top Adjust
100ohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
-
62J1433

RoHS

Each
1+$2.510
25+$1.890
100+$1.770
250+$1.690
500+$1.610
More Pricing...
Multi Turn
Cermet
Top Adjust
200ohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
04F4808
Each
1+$13.470
25+$10.380
100+$8.680
250+$8.200
500+$7.940
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
RJR24 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.03mm
-55°C
150°C
-
-
32K7298

RoHS

Date/Lot Code

Each
1+$2.250
25+$1.680
100+$1.490
250+$1.400
500+$1.340
More Pricing...
Multi Turn
Cermet
Side Adjust
200ohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
15M7770

RoHS

Date/Lot Code

Each
1+$2.040
25+$1.360
100+$1.130
250+$1.090
500+$1.050
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
62J1423

RoHS

Each
1+$2.560
25+$1.920
100+$1.670
250+$1.620
500+$1.560
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
63M9485

RoHS

Date/Lot Code

Each
1+$1.930
25+$1.420
100+$1.340
250+$1.250
500+$1.170
More Pricing...
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
15M3807

RoHS

Date/Lot Code

Each
1+$1.730
25+$1.270
100+$1.180
250+$1.120
500+$1.050
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
62J1436

RoHS

Each
1+$2.520
25+$1.870
100+$1.720
250+$1.640
500+$1.570
More Pricing...
Multi Turn
Cermet
Top Adjust
2kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
-
62J2248

RoHS

Date/Lot Code

Each
1+$1.760
10+$1.350
25+$1.300
50+$1.250
100+$1.100
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
16F7158

RoHS

Each
1+$2.270
25+$1.610
100+$1.500
250+$1.450
500+$1.360
More Pricing...
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
05N1554

RoHS

Each
1+$0.607
10+$0.435
25+$0.388
50+$0.341
100+$0.292
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
22Turns
1012 Series
± 10%
500mW
± 100ppm/°C
Rectangular
-
19.1mm
4.95mm
6.5mm
-55°C
125°C
-
-
32K7946

RoHS

Date/Lot Code

Each
1+$3.110
10+$2.470
25+$2.410
50+$2.340
100+$2.220
More Pricing...
Multi Turn
Cermet
Top Adjust
500ohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
-
62J2250

RoHS

Each
1+$1.750
10+$1.390
25+$1.290
50+$1.190
100+$1.110
More Pricing...
Single Turn
Cermet
Top Adjust
100ohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
26M7661

RoHS

Each
1+$9.510
25+$7.120
100+$6.720
250+$6.300
500+$5.880
More Pricing...
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
M63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
-
62J1288

RoHS

Each
1+$3.860
10+$3.170
25+$3.090
50+$3.010
100+$2.850
More Pricing...
Multi Turn
Cermet
Top Adjust
200ohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
-
62J1426

RoHS

Each
1+$2.620
25+$1.930
100+$1.760
250+$1.680
500+$1.590
More Pricing...
Multi Turn
Cermet
Top Adjust
100ohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
46F1085

RoHS

Each
1+$0.526
10+$0.445
25+$0.397
50+$0.378
100+$0.359
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3306 Series
± 10%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
-
62J2246

RoHS

Date/Lot Code

Each
1+$1.610
10+$1.300
25+$1.250
50+$1.190
100+$1.100
More Pricing...
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
1-25 of 4274 items
of 171 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK